Texas Instruments SN74LVC1T45DBVR

TEXAS INSTRUMENTS - SN74LVC1T45DBVR - Transceiver, 74LVC1T245, 1.65 V to 5.5 V, SOT-23-6
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight6.492041 mg
Technical
Ambient Temperature Range High85 °C
Data Rate420 Mbps
DirectionBidirectional
High Level Output Current-32 mA
Logic FunctionTransceiver, Translator
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage1.65 V
Min Operating Temperature-40 °C
Min Supply Voltage5.5 mV
Nominal Supply Current2 µA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Inputs1
Number of Outputs1
Output Current32 mA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay3.9 ns
Quiescent Current3 µA
Schedule B8542390000
Turn-On Delay Time36.2 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1T45DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages2 years ago
Datasheet31 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet27 pages12 years ago
Datasheet24 pages16 years ago
Farnell
Datasheet32 pages9 years ago
Datasheet29 pages10 years ago
Datasheet29 pages10 years ago
element14 APAC
Datasheet34 pages8 years ago
Datasheet29 pages9 years ago
Upverter
Datasheet28 pages11 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet35 pages2 years ago
Newark
Datasheet29 pages9 years ago
iiiC
Datasheet28 pages11 years ago
Jameco
Datasheet25 pages15 years ago
DigiKey
Datasheet21 pages19 years ago

Inventory History

3 month trend:
-27.23%

Alternate Parts

Price @ 1000
$ 0.213
$ 0.729
$ 0.729
Stock
2,037,858
3,008,679
3,008,679
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Circuits
1
2
2
Number of Inputs
1
-
-
Propagation Delay
3.9 ns
3.9 ns
3.9 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
5.5 mV
1.65 V
1.65 V
Max Supply Voltage
1.65 V
5.5 V
5.5 V
Quiescent Current
3 µA
3 µA
3 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC1T45DBVR provided by its distributors.

TEXAS INSTRUMENTS - SN74LVC1T45DBVR - Transceiver, 74LVC1T245, 1.65 V to 5.5 V, SOT-23-6
1.65V~5.5V 1 1 420Mbps 1.65V~5.5V SOT-23-6 Translators / Level Shifters ROHS
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85
Transceiver, Non-Invert, Sot-23-6; Logic Device Type:Transceiver, Non Inverting; Logic Family/Base Number:74Lvc1T245; Logic Case Style:Sot-23; No. Of Pins:6Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1T45DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1T45DBVR .
  • SN74LVC1T45DBVR.
  • SN74LVC1T45DBVR..

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight6.492041 mg
Technical
Ambient Temperature Range High85 °C
Data Rate420 Mbps
DirectionBidirectional
High Level Output Current-32 mA
Logic FunctionTransceiver, Translator
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage1.65 V
Min Operating Temperature-40 °C
Min Supply Voltage5.5 mV
Nominal Supply Current2 µA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Inputs1
Number of Outputs1
Output Current32 mA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay3.9 ns
Quiescent Current3 µA
Schedule B8542390000
Turn-On Delay Time36.2 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1T45DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages2 years ago
Datasheet31 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet27 pages12 years ago
Datasheet24 pages16 years ago
Farnell
Datasheet32 pages9 years ago
Datasheet29 pages10 years ago
Datasheet29 pages10 years ago
element14 APAC
Datasheet34 pages8 years ago
Datasheet29 pages9 years ago
Upverter
Datasheet28 pages11 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet35 pages2 years ago
Newark
Datasheet29 pages9 years ago
iiiC
Datasheet28 pages11 years ago
Jameco
Datasheet25 pages15 years ago
DigiKey
Datasheet21 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago