Texas Instruments SN74LVC1G79DCKR

D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight2.494758 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency160 MHz
High Level Output Current-32 mA
Logic FunctionD-Type
Low Level Output Current32 mA
Max Frequency160 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines1
Number of Output Lines1
Number of Outputs1
Output Current32 mA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay9.9 ns
Quiescent Current10 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time1 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G79DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages11 years ago
Datasheet20 pages10 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages17 years ago
Farnell
Datasheet20 pages8 years ago
Datasheet17 pages15 years ago
Newark
Datasheet15 pages14 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Jameco
Datasheet18 pages16 years ago
DigiKey
Datasheet14 pages17 years ago
Sierra IC
Datasheet14 pages20 years ago

Inventory History

3 month trend:
-35.99%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.068
$ 0.151
$ 0.372
$ 0.114
$ 0.362
$ 0.389
$ 0.095
Stock
1,837,795
531,634
494,559
2,118,651
1,818,957
1,508,427
450,454
82,591
Authorized Distributors
6
12
4
4
2
2
4
7
Case/Package
SC
TSSOP
-
SC
SC
SC
-
-
Number of Pins
5
5
5
5
5
5
5
-
Logic Function
D-Type
D-Type, Flip-Flop
-
D-Type
D-Type
D-Type
-
-
Number of Elements
1
1
-
1
1
1
-
-
Number of Bits per Element
1
1
-
1
1
1
-
-
Propagation Delay
9.9 ns
2.2 ns
5 ns
5 ns
5 ns
5 ns
-
-
Frequency
160 MHz
500 MHz
160 MHz
160 MHz
160 MHz
160 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
-
Positive Edge
Positive Edge
Positive Edge
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
-
-
Quiescent Current
10 µA
100 nA
-
-
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G79DCKR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC1G79DCKR provided by its distributors.

D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5
Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125
Cut Tape (CT) 74LVC1G79 e4 74LVC flip flop 2mm 4.5ns @ 5V 50pF 160MHz 9.9ns
Ic, Flip-Flop, D Type, Smd, Sc-70-5; Logic Family/Base Number:74Lvc1G79; Flip-Flop Type:D; Propagation Delay:3.8Ns; Frequency:160Mhz; Output Current:32Ma; Logic Case Style:Sc-70; No. Of Pins:5Pins; Trigger Type:Positive Edge; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G79DCKR
IC, FLIP-FLOP, D TYPE, SMD, SC-70-5; Famille Logique/ Numéro de base: 74LVC1G79; Type de Flip-Flop: D; Temps de propagation: 3.8ns; Fréquence: 160MHz; Courant, sortie: 32mA; Type de boîtier CI logique: SC-70; Nombre de broches

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G79DCKR .

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight2.494758 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency160 MHz
High Level Output Current-32 mA
Logic FunctionD-Type
Low Level Output Current32 mA
Max Frequency160 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines1
Number of Output Lines1
Number of Outputs1
Output Current32 mA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay9.9 ns
Quiescent Current10 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time1 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G79DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages11 years ago
Datasheet20 pages10 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages17 years ago
Farnell
Datasheet20 pages8 years ago
Datasheet17 pages15 years ago
Newark
Datasheet15 pages14 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Jameco
Datasheet18 pages16 years ago
DigiKey
Datasheet14 pages17 years ago
Sierra IC
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago