Texas Instruments SN74LVC1G57DBVR

Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-23 T/R

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
SN74LVC1G57DBVR 9,000 Buy Now »
USD
0.075
Digi-Key 3
296-15574-1-ND 8,984 Buy Now »
USD
0.360 0.290 0.198 0.111 0.111
296-15574-6-ND 8,984 Buy Now »
USD
0.360 0.290 0.198 0.111 0.111
296-15574-2-ND 6,000 Buy Now »
USD
0.093
Avnet
SN74LVC1G57DBVR 6,000 Buy Now »
USD
0.086
Arrow
SN74LVC1G57DBVR 25 Buy Now »
USD
0.079
Newark 3
62M0015 1,633 Buy Now »
USD
0.393 0.186 0.143 0.143
22H0384 5,153 Buy Now »
USD
0.109 0.109 0.100 0.093 0.093
28X3856 0 ··
USD
0.087
TI store
SN74LVC1G57DBVR 2,434 Buy Now »
USD
0.270 0.230 0.190 0.070 0.070
Chip One Stop Japan 2
TI01-0198441 100 Buy Now »
USD
0.150 0.150 0.150
TI01-0140360 3,000 Buy Now »
USD
0.096
Mouser
595-SN74LVC1G57DBVR 9,669 Buy Now »
USD
0.340 0.266 0.144 0.108 0.087
Rochester Electronics
SN74LVC1G57DBVR 464 Buy Now »
USD
0.110 0.110 0.100 0.090 0.090
Farnell 3
1470832 6,786 Buy Now »
GBP
0.104 0.087 0.072 0.067
2412362 0 ··
GBP
0.125
2437177 0 ··
GBP
0.061
element14 APAC 3
1470832 6,911 Buy Now »
SGD
0.550 0.431 0.233 0.175 0.141
2437177 0 ··
SGD
0.125
2412362 0 ··
SGD
0.491
Avnet Asia
SN74LVC1G57DBVR 6,000 Buy Now »
USD
0.097
Avnet Europe
SN74LVC1G57DBVR 0 ··
EUR
0.072
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
SN74LVC1G57DBVR 7,200 ··
Ewing Components
SN74LVC1G57DBVR 7,029 Send RFQ »
Abacus Technologies
SN74LVC1G57DBVR 1,388 ··
RS Components
8096018 720 Buy Now »
GBP
0.067 0.065 0.063
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN74LVC1G57DBVR Contact ··
Touchstone Systems
SN74LVC1G57DBVR Contact Send RFQ »
TransparentC
SN74LVC1G57DBVR Contact ··
SemiconductorPLUS
SN74LVC1G57DBVR Contact ··
XS Micro
SN74LVC1G57DBVR Contact ··

Descriptions

Config. Multiple-Function Gate SOT23-6
RS Components
Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-23 T/R
Chip One Stop Japan
MULTI FUNCTION GATE, 3I/P, SOT-23-6, FULL REEL
Farnell
Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-23 T/R
Avnet
Gate Logic IC; Logic Type:Configurable Multiple Function Gate; Logic Family:LVC; Logic Base Number:741G57; Package/Case:6-SOP; No. of Pins:6; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
Newark
IC MULT-FUNCTION GATE SOT23-6
Digi-Key
Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-23 T/R
Verical
Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-23 T/R
Avnet Asia
MULTI FUNCTION GATE, 3I/P, SOT-23-6, FULL REEL
element14 APAC
CONFIGURABLE MULTIPLE-FUNCTION GATE 6-SOT-23 -40 to 125
Texas Instruments

Technical Specifications

Case / Package / Footprint SOT-23
Number of Circuits 1
Output Current 32 mA
REACH SVHC Compliance No SVHC
Number of Gates 1
Packaging Tape & Reel (TR) Cut Tape (CT)
Mounting Type Surface Mount
Number of Bits 1
RoHS Compliant
Propagation Delay Max (tpd) 5.1 ns
Number of Pins 6
Supply Voltage (DC) 1.65 V (min) - 5.5 V (max)
Lead-Free Status Lead Free
Voltage Nodes 5 V 3.3 V 2.5 V 1.8 V
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Datasheet 24 pages 2 years ago
Datasheet 22 pages 4 years ago
Datasheet 22 pages 3 years ago
Technical Drawing 2 pages 2 years ago
Datasheet 15 pages 8 years ago
Datasheet 24 pages 2 years ago
element14 APAC
Datasheet 26 pages 7 months ago
Farnell
Datasheet 15 pages 7 years ago
Datasheet 24 pages 4 years ago
element14
Datasheet 16 pages 7 years ago
Newark
Datasheet 13 pages 9 years ago
Datasheet 24 pages 2 years ago
Jameco
Datasheet 16 pages 7 years ago
Arrow
Datasheet 24 pages 4 years ago
iiiC
Datasheet 24 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI SN74LVC1G57DBVR
TEXAS SN74LVC1G57DBVR
TEXAS INST SN74LVC1G57DBVR
TEXAS INSTR SN74LVC1G57DBVR
TEXAS INSTRUMENT SN74LVC1G57DBVR
TEXAS INS SN74LVC1G57DBVR
TEXAS INSTRUMENTS INC SN74LVC1G57DBVR
TEX SN74LVC1G57DBVR
TEXAS INSTRUMEN SN74LVC1G57DBVR
TEXAS INSTRU SN74LVC1G57DBVR
TI/NS SN74LVC1G57DBVR
TEXINS SN74LVC1G57DBVR
TEXAS INSTRUMENTS INCORPORATED SN74LVC1G57DBVR
TEXASIN SN74LVC1G57DBVR
Texas Instruments (TI) SN74LVC1G57DBVR
TEAXS SN74LVC1G57DBVR
TEXAS INTRUMENTS SN74LVC1G57DBVR
TEXAS INSTRUM SN74LVC1G57DBVR
TEXAS INSRUMENT SN74LVC1G57DBVR
TEXAS IST SN74LVC1G57DBVR
TI-PB SN74LVC1G57DBVR
Texas Instruments Rfid Systems SN74LVC1G57DBVR
TEXINST SN74LVC1G57DBVR
TEXAS INSRUMENTS SN74LVC1G57DBVR
TEXAS INTRUMENT SN74LVC1G57DBVR
Texas Instr. SN74LVC1G57DBVR
Texas Instruments Inc. SN74LVC1G57DBVR

Search for other parts like SN74 »