Texas Instruments SN74LVC1G27DCKR

Single 3-input, 1.65-V to 5.5-V NOR gate 6-SC70 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins6
Weight2.494758 mg
Technical
High Level Output Current-32 mA
Logic FunctionNOR
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines3
Number of Inputs3
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current32 mA
PackagingCut Tape
Propagation Delay3.6 ns
Quiescent Current10 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time3.6 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G27DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
Datasheet18 pages12 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages17 years ago
Farnell
Datasheet24 pages8 years ago
Datasheet20 pages12 years ago
Datasheet13 pages15 years ago
Arrow Electronics
Datasheet20 pages11 years ago
SHENGYU ELECTRONICS
Datasheet28 pages3 years ago
Upverter
Datasheet27 pages5 years ago
Newark
Datasheet22 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
iiiC
Datasheet20 pages11 years ago
DigiKey
Datasheet11 pages17 years ago

Inventory History

3 month trend:
-56.58%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.063
$ 0.063
Stock
1,880,063
523,360
523,360
Authorized Distributors
5
3
3
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
3.6 ns
2.9 ns
2.9 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G27DCKR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC1G27DCKR provided by its distributors.

Single 3-input, 1.65-V to 5.5-V NOR gate 6-SC70 -40 to 125
NOR 74LVC1G27 EAR99 74LVC logic gate circuit 3.6ns @ 5V 50pF 1.1mm 32mA 32mA 1.7V-2V
ICD,GATE,74LVC1G27,6SC70 SINGLE 3-INPUT POS-NOR GATE
NOR Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6
NOR Gate 1-Element 3-IN CMOS 6-Pin SC-70 T/R
10uA 1.65V~5.5V 1 3.6ns@5V,50pF NORGate SC-70-6 Gates ROHS
IC, POSITIVE-NOR GATE, SMD, SC-70-6,REEL
Logic Family / Base Number:74LVC1G27

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins6
Weight2.494758 mg
Technical
High Level Output Current-32 mA
Logic FunctionNOR
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines3
Number of Inputs3
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current32 mA
PackagingCut Tape
Propagation Delay3.6 ns
Quiescent Current10 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time3.6 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G27DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
Datasheet18 pages12 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages17 years ago
Farnell
Datasheet24 pages8 years ago
Datasheet20 pages12 years ago
Datasheet13 pages15 years ago
Arrow Electronics
Datasheet20 pages11 years ago
SHENGYU ELECTRONICS
Datasheet28 pages3 years ago
Upverter
Datasheet27 pages5 years ago
Newark
Datasheet22 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
iiiC
Datasheet20 pages11 years ago
DigiKey
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago