Texas Instruments SN74LVC1G17DCKR

Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High125 °C
High Level Output Current-32 mA
Logic FunctionBuffer, Schmitt Trigger
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current500 nA
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay11 ns
Quiescent Current1.5 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time11 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G17DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet34 pages10 years ago
Datasheet27 pages11 years ago
Datasheet27 pages12 years ago
Datasheet26 pages12 years ago
Datasheet19 pages16 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages17 years ago
Datasheet25 pages19 years ago
Farnell
Datasheet39 pages7 years ago
Datasheet39 pages9 years ago
Datasheet25 pages12 years ago
Datasheet15 pages14 years ago
Datasheet18 pages15 years ago
Datasheet15 pages15 years ago
LCSC
Datasheet51 pages1 year ago
Datasheet50 pages2 years ago
element14 APAC
Datasheet39 pages8 years ago
Newark
Datasheet39 pages9 years ago
Datasheet26 pages11 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Upverter
Datasheet27 pages10 years ago
iiiC
Datasheet26 pages11 years ago
Jameco
Datasheet21 pages16 years ago
DigiKey
Datasheet17 pages17 years ago
Sierra IC
Datasheet14 pages20 years ago

Inventory History

3 month trend:
-19.74%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.062
$ 0.062
Stock
12,628,712
3,127,731
3,127,731
Authorized Distributors
2
9
9
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Schmitt Trigger
Buffer, Inverting, Schmitt Trigger
Buffer, Inverting, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
11 ns
15.6 ns
15.6 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1.5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC1G17DCKR provided by its distributors.

Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125
Schmitt Trigger 1 32mA 1.65V~5.5V 32mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SC-70 T/R
IC, BUFFER, SCHMITT TRIGGER, SMD; Logic Device Type: Buffer, Schmitt Trigger; Logic Family / Base Number: 74LVC1G17; Logic Case Style: SC-70; No. of Pins: 5Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 74LVC; Logic IC Base Number: 741G17; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Schmitt Trigger; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Logic Function Number: 741G17; Logic IC Base Number: 741174; Logic IC Function: Single Schmitt Trigger Buffer; Operating Temperature Range: -40°C to +85°C; Supply Voltage: 6.5V; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G17DCKR .
  • SN74LVC1G17DCKR.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High125 °C
High Level Output Current-32 mA
Logic FunctionBuffer, Schmitt Trigger
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current500 nA
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay11 ns
Quiescent Current1.5 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time11 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G17DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet34 pages10 years ago
Datasheet27 pages11 years ago
Datasheet27 pages12 years ago
Datasheet26 pages12 years ago
Datasheet19 pages16 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages17 years ago
Datasheet25 pages19 years ago
Farnell
Datasheet39 pages7 years ago
Datasheet39 pages9 years ago
Datasheet25 pages12 years ago
Datasheet15 pages14 years ago
Datasheet18 pages15 years ago
Datasheet15 pages15 years ago
LCSC
Datasheet51 pages1 year ago
Datasheet50 pages2 years ago
element14 APAC
Datasheet39 pages8 years ago
Newark
Datasheet39 pages9 years ago
Datasheet26 pages11 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Upverter
Datasheet27 pages10 years ago
iiiC
Datasheet26 pages11 years ago
Jameco
Datasheet21 pages16 years ago
DigiKey
Datasheet17 pages17 years ago
Sierra IC
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago