Texas Instruments SN74LVC1G14MDBVREP

Enhanced product single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight11.198062 mg
Technical
High Level Output Current-32 mA
Logic FunctionBuffer, Inverter, Inverting, Schmitt Trigger
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs1
Number of Outputs1
Output Current32 mA
PackagingCut Tape (CT)
Propagation Delay5 ns
Quiescent Current19 µA
Schedule B8542390000
Schmitt Trigger InputYes
TerminationSMD/SMT
Turn-On Delay Time16 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G14MDBVREP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Farnell
Datasheet13 pages9 years ago
Datasheet11 pages14 years ago
LCSC
Datasheet14 pages2 years ago
Newark
Datasheet12 pages12 years ago
Datasheet13 pages9 years ago
iiiC
Datasheet12 pages12 years ago

Inventory History

3 month trend:
+102%

Alternate Parts

Price @ 1000
$ 0.865
$ 0.072
$ 0.072
Stock
681,606
2,678,752
2,678,752
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverter, Inverting, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
5 ns
3.7 ns
3.7 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
19 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC1G14MDBVREP provided by its distributors.

Enhanced product single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -55 to 125
IC, Single Schmitt-Trigger Inverter, SOT-23-5, SMD
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R
Schmitt Trigger 1 19uA 6.5ns@2.5V,50pF 1.65V~5.5V SOT-23-5 Inverters ROHS
Inverting 74LVC1G14 EAR99 74LVC logic gate circuit 5ns @ 5V 50pF 1.45mm 32mA 32mA 1.16V-3.33V
LOGIC, SCHMITT-TRIG INVERTER, 5SOT-23; Logic Family / Base Number:74LVC1G14; Logic Type:Inverter Schmitt Trigger; Output Current:32mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5Pins; Logic IC Family:74LVC; Logic IC Base Number:741G14; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic Function Number:741G14; Logic IC Base Number:7414; Logic IC Function:Single Schmitt-Trigger Inverter; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:1.65V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G14MDBVREP .

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight11.198062 mg
Technical
High Level Output Current-32 mA
Logic FunctionBuffer, Inverter, Inverting, Schmitt Trigger
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs1
Number of Outputs1
Output Current32 mA
PackagingCut Tape (CT)
Propagation Delay5 ns
Quiescent Current19 µA
Schedule B8542390000
Schmitt Trigger InputYes
TerminationSMD/SMT
Turn-On Delay Time16 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G14MDBVREP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Farnell
Datasheet13 pages9 years ago
Datasheet11 pages14 years ago
LCSC
Datasheet14 pages2 years ago
Newark
Datasheet12 pages12 years ago
Datasheet13 pages9 years ago
iiiC
Datasheet12 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago