Texas Instruments SN74LVC1G125DCKT

Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-32 mA
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Elements1
Number of Gates1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay10.1 ns
Quiescent Current10 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time10.1 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G125DCKT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet31 pages10 years ago
Datasheet23 pages11 years ago
Datasheet26 pages11 years ago
Datasheet26 pages12 years ago
Datasheet22 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet19 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet37 pages7 years ago
Datasheet31 pages9 years ago
Datasheet25 pages10 years ago
Datasheet16 pages17 years ago
LCSC
Datasheet41 pages2 years ago
Datasheet41 pages2 years ago
Upverter
Datasheet25 pages10 years ago
Arrow Electronics
Datasheet25 pages11 years ago
Farnell
Datasheet22 pages12 years ago
Jameco
Datasheet19 pages17 years ago
Sierra IC
Datasheet13 pages20 years ago

Inventory History

3 month trend:
-3.32%

Alternate Parts

Price @ 1000
$ 0.419
$ 0.053
$ 0.053
Stock
4,628,089
7,445,370
7,445,370
Authorized Distributors
4
6
6
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
1
1
Number of Inputs
1
1
1
Number of Outputs
1
1
1
Propagation Delay
10.1 ns
10.1 ns
10.1 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC1G125DCKT provided by its distributors.

Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Medical 5-Pin SC-70 T/R
Logic IC Operating temperature: -40...+125 °C Series: SN74LVC1G125 Function: Single / 3-State / Buffer Manufacturer: Texas Instruments Package: SC-70-5 Technology: LVC1G
Ic, Buffer Gate, Smd, Sc-70-5; Logic Family/Base Number:74Lvc1G125; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Sc-70; No. Of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:74Lvc; Logicrohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G125DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G125DCKT .
  • SN74LVC1G125DCKT.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-32 mA
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Elements1
Number of Gates1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay10.1 ns
Quiescent Current10 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time10.1 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G125DCKT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet31 pages10 years ago
Datasheet23 pages11 years ago
Datasheet26 pages11 years ago
Datasheet26 pages12 years ago
Datasheet22 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet19 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet37 pages7 years ago
Datasheet31 pages9 years ago
Datasheet25 pages10 years ago
Datasheet16 pages17 years ago
LCSC
Datasheet41 pages2 years ago
Datasheet41 pages2 years ago
Upverter
Datasheet25 pages10 years ago
Arrow Electronics
Datasheet25 pages11 years ago
Farnell
Datasheet22 pages12 years ago
Jameco
Datasheet19 pages17 years ago
Sierra IC
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago