Texas Instruments SN74LVC1G125DBVR

Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-32 mA
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay4 ns
Quiescent Current10 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time10.1 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G125DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages28 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet31 pages9 years ago
Datasheet23 pages10 years ago
Datasheet26 pages11 years ago
Datasheet22 pages12 years ago
Datasheet18 pages16 years ago
Arrow Electronics
Datasheet26 pages11 years ago
Datasheet25 pages11 years ago
element14 APAC
Datasheet37 pages7 years ago
Datasheet37 pages8 years ago
Farnell
Datasheet25 pages10 years ago
Datasheet38 pages9 years ago
Newark
Datasheet19 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet31 pages9 years ago
Datasheet16 pages17 years ago
Sierra IC
Datasheet13 pages20 years ago
LCSC
Datasheet41 pages2 years ago
Datasheet41 pages2 years ago
SHENGYU ELECTRONICS
Datasheet42 pages2 years ago
Upverter
Datasheet25 pages10 years ago
iiiC
Datasheet26 pages11 years ago
Jameco
Datasheet19 pages17 years ago

Inventory History

3 month trend:
-58.62%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.406
$ 0.072
$ 0.425
$ 0.43
$ 0.07
Stock
7,639,559
2,123,736
309,354
77,636
150,573
17,099
Authorized Distributors
3
3
2
1
1
1
Case/Package
SOT-23
SOT-23
SOT-23
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
1
1
-
-
-
-
Number of Inputs
1
1
1
1
1
1
Number of Outputs
1
1
1
1
1
1
Propagation Delay
4 ns
4.2 ns
4 ns
4.5 ns
4 ns
4 ns
Low Level Output Current
32 mA
32 mA
32 mA
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC1G125DBVR provided by its distributors.

Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Buffer/Line Driver 1-Channel Non-Inverting 3-Straight CMOS Medical 5-Pin SOT-23
32mA 1 1.65V~5.5V 32mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver; w/ 3-State Outputs; ~OE Input; 1,65V~5,5V; -40°C ~ 125°C; ; Equivalent: 74LVC1G125GV,125; SN74LVC1G125DBVR; SN74LVC1G125DBVT;
IC, BUFFER GATE, BUS, SMD, SOT-23-5; Logic Family / Base Number: 74LVC1G125; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOT-23; No. of Pins: 5Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 74LVC; Logic IC Base Number: 741G125; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 741G125; Logic Function Number: 741G125; Logic IC Base Number: 74125; Logic IC Function: Single Bus Buffer Gate with 3-State Output; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G125DBVR .
  • SN74LVC1G125DBVR.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-32 mA
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay4 ns
Quiescent Current10 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time10.1 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G125DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages28 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet31 pages9 years ago
Datasheet23 pages10 years ago
Datasheet26 pages11 years ago
Datasheet22 pages12 years ago
Datasheet18 pages16 years ago
Arrow Electronics
Datasheet26 pages11 years ago
Datasheet25 pages11 years ago
element14 APAC
Datasheet37 pages7 years ago
Datasheet37 pages8 years ago
Farnell
Datasheet25 pages10 years ago
Datasheet38 pages9 years ago
Newark
Datasheet19 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet31 pages9 years ago
Datasheet16 pages17 years ago
Sierra IC
Datasheet13 pages20 years ago
LCSC
Datasheet41 pages2 years ago
Datasheet41 pages2 years ago
SHENGYU ELECTRONICS
Datasheet42 pages2 years ago
Upverter
Datasheet25 pages10 years ago
iiiC
Datasheet26 pages11 years ago
Jameco
Datasheet19 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago