Texas Instruments SN74LVC1G11DBVR

1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight6.492041 mg
Technical
High Level Output Current-32 mA
Logic FunctionAND
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines3
Number of Inputs3
Number of Output Lines1
Number of Outputs1
Output Current32 mA
PackagingCut Tape
Propagation Delay3.5 ns
Quiescent Current10 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time4.9 ns
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G11DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Datasheet22 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages10 years ago
Datasheet18 pages12 years ago
Datasheet13 pages16 years ago
Upverter
Datasheet21 pages12 years ago
Newark
Datasheet30 pages8 years ago
Datasheet16 pages12 years ago
Datasheet14 pages14 years ago
Datasheet13 pages14 years ago
LCSC
Datasheet34 pages1 year ago
Datasheet34 pages2 years ago
element14 APAC
Datasheet22 pages9 years ago
TME
Datasheet24 pages8 years ago
iiiC
Datasheet21 pages11 years ago
Arrow Electronics
Datasheet21 pages11 years ago
Jameco
Datasheet15 pages16 years ago
DigiKey
Datasheet11 pages20 years ago
Sierra IC
Datasheet11 pages20 years ago

Inventory History

3 month trend:
-40.66%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.061
$ 0.072
$ 0.131
$ 0.152
Stock
1,527,056
1,036,219
524,162
1,432,278
742,843
Authorized Distributors
5
8
14
2
1
Case/Package
SOT-23
SOT-26
-
SOT-23
SOT-23
Number of Pins
6
6
-
6
6
Logic Function
AND
AND
-
AND
AND
Number of Circuits
1
1
-
1
1
Number of Inputs
3
3
-
3
3
Propagation Delay
3.5 ns
3.5 ns
-
3.5 ns
3.5 ns
Low Level Output Current
32 mA
32 mA
-
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
-
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
-
5.5 V
5.5 V
Quiescent Current
10 µA
40 µA
-
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC1G11DBVR provided by its distributors.

1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SOT-23 -40 to 125
IC, AND GATE, Single 3-in, 1.65-5.5V supply, SOT-23-6, SMD
AND 74LVC1G11 EAR99 74LVC logic gate circuit 3.5ns @ 5V 50pF 1.45mm 32mA 32mA 5.5V
AND Gate 1 Element 3 Input CMOS 6-Pin SOT-23 Tape and Reel
SINGLE AND GATE, 3I/P, SOT-23-6, FULL REEL
Ic, Sm, Logic, 74Lvc1G, And Gate; Logic Family/Base Number:74Lvc1G11; Logic Type:And; Output Current:32Ma; No. Of Inputs:3; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sot-23; No. Of Pins:6Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G11DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G11DBVR .
  • SN74LVC1G11DBVR.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight6.492041 mg
Technical
High Level Output Current-32 mA
Logic FunctionAND
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines3
Number of Inputs3
Number of Output Lines1
Number of Outputs1
Output Current32 mA
PackagingCut Tape
Propagation Delay3.5 ns
Quiescent Current10 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time4.9 ns
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G11DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Datasheet22 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages10 years ago
Datasheet18 pages12 years ago
Datasheet13 pages16 years ago
Upverter
Datasheet21 pages12 years ago
Newark
Datasheet30 pages8 years ago
Datasheet16 pages12 years ago
Datasheet14 pages14 years ago
Datasheet13 pages14 years ago
LCSC
Datasheet34 pages1 year ago
Datasheet34 pages2 years ago
element14 APAC
Datasheet22 pages9 years ago
TME
Datasheet24 pages8 years ago
iiiC
Datasheet21 pages11 years ago
Arrow Electronics
Datasheet21 pages11 years ago
Jameco
Datasheet15 pages16 years ago
DigiKey
Datasheet11 pages20 years ago
Sierra IC
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago