Texas Instruments SN74LVC1G08DRLR

1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-5X3 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-553
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight2.806603 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-32 mA
Logic FunctionAND
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current10 µA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current50 mA
PackagingCut Tape
Propagation Delay3.4 ns
Quiescent Current10 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time4.5 ns
Dimensions
Height600 µm
Length1.6 mm
Thickness550 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G08DRLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Datasheet33 pages10 years ago
Datasheet30 pages10 years ago
Datasheet25 pages10 years ago
Datasheet25 pages11 years ago
Datasheet26 pages12 years ago
Datasheet25 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages16 years ago
Newark
Datasheet38 pages7 years ago
Datasheet25 pages10 years ago
Upverter
Datasheet25 pages10 years ago
element14 APAC
Datasheet38 pages8 years ago
Farnell
Datasheet38 pages9 years ago
Datasheet34 pages9 years ago
Datasheet38 pages9 years ago
LCSC
Datasheet46 pages2 years ago
SHENGYU ELECTRONICS
Datasheet46 pages3 years ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet26 pages11 years ago
DigiKey
Datasheet13 pages20 years ago

Inventory History

3 month trend:
-83.98%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.118
$ 0.118
Stock
2,268,406
2,107,548
2,107,548
Authorized Distributors
4
1
1
Case/Package
SOT-553
SOT-553
SOT-553
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
3.4 ns
4 ns
4 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC1G08DRLR provided by its distributors.

1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-5X3 -40 to 125
AND 74LVC1G08 EAR99 74LVC logic gate circuit 4ns @ 5V 50pF 600mum 32mA 32mA 3.3V
And Gate, Single, 2 I/P, Sot-553-5; Logic Family/Base Number:74Lvc1G08; Logic Type:And Gate; Output Current:50Ma; No. Of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sot-553; No. Of Pins:5Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G08DRLR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G08DRLR .
  • SN74LVC1G08DRLR.

Technical Specifications

Physical
Case/PackageSOT-553
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight2.806603 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-32 mA
Logic FunctionAND
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current10 µA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current50 mA
PackagingCut Tape
Propagation Delay3.4 ns
Quiescent Current10 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time4.5 ns
Dimensions
Height600 µm
Length1.6 mm
Thickness550 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G08DRLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Datasheet33 pages10 years ago
Datasheet30 pages10 years ago
Datasheet25 pages10 years ago
Datasheet25 pages11 years ago
Datasheet26 pages12 years ago
Datasheet25 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages16 years ago
Newark
Datasheet38 pages7 years ago
Datasheet25 pages10 years ago
Upverter
Datasheet25 pages10 years ago
element14 APAC
Datasheet38 pages8 years ago
Farnell
Datasheet38 pages9 years ago
Datasheet34 pages9 years ago
Datasheet38 pages9 years ago
LCSC
Datasheet46 pages2 years ago
SHENGYU ELECTRONICS
Datasheet46 pages3 years ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet26 pages11 years ago
DigiKey
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago