Texas Instruments SN74LVC1G00DCKR

Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight2.494758 mg
Technical
High Level Output Current-32 mA
Logic FunctionNAND
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current32 mA
PackagingCut Tape
Propagation Delay4 ns
Quiescent Current10 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time4.3 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G00DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet30 pages10 years ago
Datasheet25 pages10 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet22 pages12 years ago
Datasheet15 pages16 years ago
Technical Drawing2 pages17 years ago
Farnell
Datasheet36 pages7 years ago
Datasheet36 pages9 years ago
Datasheet22 pages12 years ago
Datasheet21 pages13 years ago
Datasheet21 pages14 years ago
Datasheet15 pages15 years ago
element14 APAC
Datasheet33 pages9 years ago
Upverter
Datasheet22 pages12 years ago
LCSC
Datasheet42 pages1 year ago
Datasheet41 pages2 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
Newark
Datasheet36 pages9 years ago
Datasheet16 pages13 years ago
Datasheet15 pages14 years ago
Datasheet15 pages15 years ago
iiiC
Datasheet22 pages11 years ago
Jameco
Datasheet17 pages16 years ago
DigiKey
Datasheet13 pages17 years ago
Sierra IC
Datasheet13 pages20 years ago

Inventory History

3 month trend:
-14.86%

Alternate Parts

Price @ 1000
$ 0.058
$ 0.062
$ 0.062
Stock
6,436,531
2,414,671
2,414,671
Authorized Distributors
4
9
9
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4 ns
2.4 ns
2.4 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC1G00DCKR provided by its distributors.

Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125
NAND 74LVC1G00 EAR99 74LVC logic gate circuit 4.3ns @ 5V 50pF 1.1mm 32mA 32mA 1.7V-2V
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
SINGLE NAND GATE, 2I/P, SC-70-5, FULL REEL
Ic, Nand Gate, Single 2Input, Smd; Logic Family/Base Number:74Lvc1G00; Logic Type:Nand; Output Current:32Ma; No. Of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sc-70; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G00DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G00DCKR .
  • SN74LVC1G00DCKR.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight2.494758 mg
Technical
High Level Output Current-32 mA
Logic FunctionNAND
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current32 mA
PackagingCut Tape
Propagation Delay4 ns
Quiescent Current10 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time4.3 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G00DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet30 pages10 years ago
Datasheet25 pages10 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet22 pages12 years ago
Datasheet15 pages16 years ago
Technical Drawing2 pages17 years ago
Farnell
Datasheet36 pages7 years ago
Datasheet36 pages9 years ago
Datasheet22 pages12 years ago
Datasheet21 pages13 years ago
Datasheet21 pages14 years ago
Datasheet15 pages15 years ago
element14 APAC
Datasheet33 pages9 years ago
Upverter
Datasheet22 pages12 years ago
LCSC
Datasheet42 pages1 year ago
Datasheet41 pages2 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
Newark
Datasheet36 pages9 years ago
Datasheet16 pages13 years ago
Datasheet15 pages14 years ago
Datasheet15 pages15 years ago
iiiC
Datasheet22 pages11 years ago
Jameco
Datasheet17 pages16 years ago
DigiKey
Datasheet13 pages17 years ago
Sierra IC
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago