Texas Instruments SN74LVC16244ADGGR

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
SN74LVC16244ADGGR**MULT1 1,428 Buy Now »
USD
0.750 0.671 0.561 0.406 0.406
SN74LVC16244ADGGR 36,000 Buy Now »
USD
0.241
Verical 3
SN74LVC16244ADGGR 2,000 Buy Now »
USD
0.273
SN74LVC16244ADGGR 34,000 Buy Now »
USD
0.337
SN74LVC16244ADGGR 1,428 Buy Now »
USD
0.561 0.406 0.406
Avnet
SN74LVC16244ADGGR 4,000 Buy Now »
USD
0.480
Digi-Key 3
296-1226-1-ND 4,095 Buy Now »
USD
1.29 1.16 0.901 0.589 0.589
296-1226-6-ND 4,095 Buy Now »
USD
1.29 1.16 0.901 0.589 0.589
296-1226-2-ND 4,000 Buy Now »
USD
0.486
TI store
SN74LVC16244ADGGR 1,991 Buy Now »
USD
1.33 1.18 0.930 0.450 0.450
Newark 2
35K0818 1,766 Buy Now »
USD
0.691 0.691 0.634 0.543 0.543
28X3872 4,000 Buy Now »
USD
0.447
Chip One Stop Japan
TI01-0205789 1,493 Buy Now »
USD
1.28 0.797 0.488 0.488
Mouser
595-SNLVC16244ADGGR 1,445 Buy Now »
USD
1.24 1.06 0.817 0.570 0.485
Rochester Electronics
SN74LVC16244ADGGR 11,077 Buy Now »
USD
0.690 0.690 0.610 0.560 0.560
Farnell 2
1470748 2,100 Buy Now »
GBP
0.739 0.739 0.554 0.387 0.387
2437111 2,000 Buy Now »
GBP
0.377
element14 APAC 2
1470748 1,957 Buy Now »
SGD
2.01 1.72 1.33 0.922 0.785
2437111 2,000 Buy Now »
SGD
0.736
Avnet Europe
SN74LVC16244ADGGR 0 ··
EUR
0.260
Avnet Asia
SN74LVC16244ADGGR 0 ··
USD
0.594
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN74LVC16244ADGGR 1,970 Buy Now »
USD
0.158 0.158 0.158 0.158 0.158
Quest
SN74LVC16244ADGGR 2,236 Buy Now »
USD
1.10 0.880 0.550 0.286 0.286
Accelarata
10P-SN74LVC16244ADGGR 1,020 ··
USD
0.240 0.240 0.240 0.240 0.240
Freelance Electronics
SN74LVC16244ADGGR 0 ··
USD
0.300 0.300 0.300 0.300 0.300
Area51
SN74LVC16244ADGGR 10 ··
USD
0.510 0.510 0.510 0.510 0.510
Express Electronics
SN74LVC16244ADGGR 822 Buy Now »
NetSource Technology
SN74LVC16244ADGGR 1,825 ··
SPEC
SN74LVC16244ADGGR 1 ··
ChipNet
SN74LVC16244ADGGR 242 Buy Now »
USD
0.490 0.490 0.417 0.368 0.368
JieJie Electronics
SN74LVC16244ADGGR 1,030 ··
Florida Circuit
SN74LVC16244ADGGR 876 ··
Ewing Components
SN74LVC16244ADGGR 8,567 Send RFQ »
Abacus Technologies
SN74LVC16244ADGGR 2,500 ··
Rotakorn
SN74LVC16244ADGGR 317 ··
Wuhan P&S
SN74LVC16244ADGGR 500 Buy Now »
USD
0.330 0.330 0.330 0.330 0.330
RS Components
7968203 445 Buy Now »
GBP
0.730 0.460 0.350 0.350
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SN74LVC16244ADGGR Contact Send RFQ »
North Star Micro
SN74LVC16244ADGGR Contact ··
Summit Electronics
SN74LVC16244ADGGR Contact Send RFQ »
SemiconductorPLUS
SN74LVC16244ADGGR Contact ··
XS Micro
SN74LVC16244ADGGR Contact ··

Descriptions

74LVC 16-bit Buffer 3-state O/P TSSOP48
RS Components
MICROCIRCUIT- BUFFER/DRIVER
Florida Circuit
IC, BUFFER/DRIVER, SMD; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:7416244; Logic Function Number:7416244GG; Logic IC Base Number:7416244; Logic IC Family:LVC; Logic IC Function:16-Bit Buffer / Driver with 3-State Output; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD
element14 APAC
BUFF/DVR TRI-ST 16BIT 48TSSOP
ChipNet
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Verical
BUFFER/DRIVER, SMD; Logic IC Function:16-Bit Buffer / Driver with 3-State Output; Logic IC Family:LVC; Logic IC Base Number:7416244; Voltage, Supply Min:1.65V; Voltage, Supply Max:3.6V; Case Style:TSSOP; Operating Temperature Range:-40°C to +85°C; Base Number:7416244; No. of Pins:48; Termination Type:SMD
Farnell
IC BUFF/DVR TRI-ST 16BIT 48TSSOP
Digi-Key
16-Bit Buffers/Drivers(3-STATE)
Wuhan P&S
Buffer/Driver Logic IC; Logic Type:Buffer/Driver; Logic Family:LVC; Logic Base Number:7416244; Package/Case:48-TSSOP; No. of Pins:48; Leaded Process Compatible:Yes; No. of Bits:16; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
Newark
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Avnet
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Chip One Stop Japan
16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 125
Texas Instruments
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Avnet Asia
IC - 16-BIT BUFFER 74LVC16244A
Accelarata

Technical Specifications

REACH SVHC Compliance No SVHC
Lifecycle Status Active
Number of Bits 16
RoHS Compliant
Packaging Tape & Reel (TR) Cut Tape (CT)
Case / Package / Footprint TSSOP
Voltage Nodes 3.3 V 2.7 V 2.5 V 1.8 V
Number of Outputs 16
Number of Pins 48
Supply Voltage (DC) 2 V (min) - 3.6 V (max)
Lead-Free Status Lead Free
Propagation Delay Max (tpd) 5.2 ns
Mounting Type Surface Mount
Output Current Drive -1 mA

Documents

Texas Instruments
Official datasheet
Datasheet 26 pages 2 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 19 pages 8 years ago
Datasheet 27 pages 2 years ago
Datasheet 20 pages 5 years ago
Farnell
Datasheet 20 pages 7 years ago
Datasheet 20 pages 7 years ago
Datasheet 20 pages 5 years ago
Datasheet 19 pages 4 years ago
Datasheet 19 pages 4 years ago
element14
Datasheet 20 pages 6 years ago
iiiC
Datasheet 19 pages 4 years ago
element14 APAC
Datasheet 20 pages 2 years ago
Datasheet 19 pages 3 years ago
Allied Electronics
Datasheet 6 pages 11 years ago
Digi-Key
Datasheet 12 pages 13 years ago
Sierra IC
Datasheet 12 pages 13 years ago
Jameco
Datasheet 17 pages 10 years ago
Newark
Datasheet 16 pages 11 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI SN74LVC16244ADGGR
TEXAS SN74LVC16244ADGGR
TEXAS INST SN74LVC16244ADGGR
TEXAS INSTR SN74LVC16244ADGGR
TEXAS INSTRUMENT SN74LVC16244ADGGR
TEXAS INS SN74LVC16244ADGGR
TEXAS INSTRUMENTS INC SN74LVC16244ADGGR
TEX SN74LVC16244ADGGR
TEXAS INSTRUMEN SN74LVC16244ADGGR
TEXAS INSTRU SN74LVC16244ADGGR
TI/NS SN74LVC16244ADGGR
TEXINS SN74LVC16244ADGGR
TEXAS INSTRUMENTS INCORPORATED SN74LVC16244ADGGR
TEXASIN SN74LVC16244ADGGR
Texas Instruments (TI) SN74LVC16244ADGGR
TEAXS SN74LVC16244ADGGR
TEXAS INTRUMENTS SN74LVC16244ADGGR
TEXAS INSTRUM SN74LVC16244ADGGR
TEXAS INSRUMENT SN74LVC16244ADGGR
TEXAS IST SN74LVC16244ADGGR
TI-PB SN74LVC16244ADGGR
Texas Instruments Rfid Systems SN74LVC16244ADGGR
TEXINST SN74LVC16244ADGGR
TEXAS INSRUMENTS SN74LVC16244ADGGR
TEXAS INTRUMENT SN74LVC16244ADGGR
Texas Instr. SN74LVC16244ADGGR
Texas Instruments Inc. SN74LVC16244ADGGR

Search for other parts like SN74 »