Texas Instruments SN74LVC138AQPWRQ1

Automotive Catalog 3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight61.490116 mg
Technical
Bandwidth100 MHz
High Level Output Current-24 mA
Independent Circuits1
Logic FunctionDecoder
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Output Current24 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels1
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
PackagingTape and Reel
PolarityInverting
Propagation Delay7.9 ns
Quiescent Current10 µA
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Turn-On Delay Time7.9 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC138AQPWRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Technical Drawing4 pages5 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet9 pages16 years ago
LCSC
Datasheet15 pages1 year ago
Datasheet15 pages2 years ago
Arrow Electronics
Datasheet11 pages12 years ago
Mouser
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-0.67%

Alternate Parts

Price @ 1000
$ 0.331
$ 1.025
$ 1.025
Stock
286,006
138,600
138,600
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder
Decoder, Demultiplexer
Decoder, Demultiplexer
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC138AQPWRQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC138AQPWRQ1 provided by its distributors.

Automotive Catalog 3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 125
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R
Encoders, Decoders, Multiplexers & Demultiplexers 18Bit LVTTL GTL GTL+ Univ Bus Xcvr
LVC/LCX/Z e4 74LVC138 1x 3:8 decoder circuit 100MHz 7.9ns 2.7V 1.2mm
Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16
IC DECODER/DEMUX 1X3:8 16TSSOP
SN74LVC138A-Q1 AUTOMOTIVE CATALO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight61.490116 mg
Technical
Bandwidth100 MHz
High Level Output Current-24 mA
Independent Circuits1
Logic FunctionDecoder
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Output Current24 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels1
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
PackagingTape and Reel
PolarityInverting
Propagation Delay7.9 ns
Quiescent Current10 µA
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Turn-On Delay Time7.9 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC138AQPWRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Technical Drawing4 pages5 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet9 pages16 years ago
LCSC
Datasheet15 pages1 year ago
Datasheet15 pages2 years ago
Arrow Electronics
Datasheet11 pages12 years ago
Mouser
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago