Texas Instruments SN74LVC112AD

Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Clock Edge Trigger TypeNegative Edge
Frequency150 MHz
High Level Output Current-24 mA
Logic FunctionAND, Flip-Flop, JK-Type
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines3
Number of Output Lines2
Output Current24 mA
PolarityNon-Inverting
Propagation Delay7.1 ns
Turn-On Delay Time1 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC112AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet23 pages9 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages16 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
iiiC
Datasheet16 pages11 years ago
Farnell
Datasheet15 pages14 years ago
Datasheet15 pages15 years ago
Sierra IC
Datasheet11 pages20 years ago
DigiKey
Datasheet11 pages20 years ago

Inventory History

3 month trend:
+5.37%

Alternate Parts

Price @ 1000
$ 0.529
$ 0.233
$ 0.233
Stock
147,309
559,482
559,482
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
7.1 ns
7.1 ns
7.1 ns
Frequency
150 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC112AD.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC112AD provided by its distributors.

Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SOIC -40 to 125
Flip-Flop Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, DUAL JK FLIP-FLOP, 16SOIC; Flip-Flop Type:JK; Propagation Delay:3.5ns; Frequency:150MHz; Output Current:24mA; Trigger Type:Negative Edge; IC Output Type:Complementary; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Logic IC Base Number:74112; Logic IC Family:LVC; Logic IC Function:Dual Negative Edge Triggered J-K Flip-Flop with Clear and Preset; Output Type:Differential / Complementary; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Clock Edge Trigger TypeNegative Edge
Frequency150 MHz
High Level Output Current-24 mA
Logic FunctionAND, Flip-Flop, JK-Type
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines3
Number of Output Lines2
Output Current24 mA
PolarityNon-Inverting
Propagation Delay7.1 ns
Turn-On Delay Time1 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC112AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet23 pages9 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages16 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
iiiC
Datasheet16 pages11 years ago
Farnell
Datasheet15 pages14 years ago
Datasheet15 pages15 years ago
Sierra IC
Datasheet11 pages20 years ago
DigiKey
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago