Texas Instruments SN74LVC10APW

NAND 74LVC10 e4 74LVC logic gate circuit 4.7ns @ 3.3V 50pF 1.2mm 24mA 24mA 1.7V-2V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
High Level Output Current-24 mA
Logic FunctionNAND
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Output Current24 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits3
Number of Channels3
Number of Circuits3
Number of Elements3
Number of Gates3
Number of Input Lines3
Number of Inputs3
Number of Output Lines1
Number of Outputs1
Output Current24 mA
Propagation Delay4.9 ns
Quiescent Current1 µA
TerminationSMD/SMT
Turn-On Delay Time4.9 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC10APW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago
Farnell
Datasheet19 pages12 years ago
SHENGYU ELECTRONICS
Datasheet20 pages1 year ago
TME
Datasheet18 pages6 years ago
Newark
Datasheet19 pages8 years ago
Datasheet20 pages10 years ago
Datasheet19 pages11 years ago
iiiC
Datasheet19 pages11 years ago
Jameco
Datasheet16 pages17 years ago
Sierra IC
Datasheet11 pages19 years ago

Inventory History

3 month trend:
+0.26%

Alternate Parts

Price @ 1000
$ 0.532
$ 0.103
$ 0.42
$ 0.116
$ 0.107
$ 0.116
$ 0.101
Stock
315,552
431,354
289,904
265,727
262,685
503,015
119,606
Authorized Distributors
5
4
4
2
13
2
3
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
-
TSSOP
TSSOP
Number of Pins
14
14
14
14
-
14
14
Logic Function
NAND
NAND
NAND
NAND
-
NAND
NAND
Number of Circuits
3
3
3
3
-
3
3
Number of Inputs
3
3
3
3
-
3
3
Propagation Delay
4.9 ns
4.9 ns
4.7 ns
4.9 ns
-
4.9 ns
2.4 ns
Low Level Output Current
24 mA
24 mA
24 mA
24 mA
-
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
-24 mA
-
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
2 V
-
2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
3.6 V
-
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA
10 µA
-
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC10APW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC10APW provided by its distributors.

NAND 74LVC10 e4 74LVC logic gate circuit 4.7ns @ 3.3V 50pF 1.2mm 24mA 24mA 1.7V-2V
3-ch, 3-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 125
NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP Tube
1uA 1.65V~3.6V 3 4.7ns@3.3V,50pF NAND Gates TSSOP-14 Gates ROHS
LOGIC, TRPL 3IN POS-NAND GATE, 14TSSOP; Logic Type:NAND; Output Current:24mA; No. of Inputs:3; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7410; Logic IC Base Number:7410; Logic IC Family:LVC; Logic IC Function:Triple 3-Input Positive-NAND Gate; Output Current Max:24mA; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
High Level Output Current-24 mA
Logic FunctionNAND
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Output Current24 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits3
Number of Channels3
Number of Circuits3
Number of Elements3
Number of Gates3
Number of Input Lines3
Number of Inputs3
Number of Output Lines1
Number of Outputs1
Output Current24 mA
Propagation Delay4.9 ns
Quiescent Current1 µA
TerminationSMD/SMT
Turn-On Delay Time4.9 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC10APW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago
Farnell
Datasheet19 pages12 years ago
SHENGYU ELECTRONICS
Datasheet20 pages1 year ago
TME
Datasheet18 pages6 years ago
Newark
Datasheet19 pages8 years ago
Datasheet20 pages10 years ago
Datasheet19 pages11 years ago
iiiC
Datasheet19 pages11 years ago
Jameco
Datasheet16 pages17 years ago
Sierra IC
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago