Texas Instruments SN74LVC10AD

NAND 74LVC10 EAR99 74LVC logic gate circuit 4.7ns @ 3.3V 50pF 1.75mm 24mA 24mA 1.7V-2V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-24 mA
Logic FunctionNAND
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Output Current24 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits3
Number of Channels3
Number of Circuits3
Number of Elements3
Number of Gates3
Number of Input Lines3
Number of Inputs3
Number of Output Lines1
Number of Outputs1
Output Current24 mA
Propagation Delay4.7 ns
Quiescent Current1 µA
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time4.9 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC10AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Farnell
Datasheet19 pages12 years ago
Datasheet19 pages8 years ago
SHENGYU ELECTRONICS
Datasheet20 pages1 year ago
TME
Datasheet18 pages7 years ago
Newark
Datasheet20 pages11 years ago
iiiC
Datasheet19 pages11 years ago
element14 APAC
Datasheet19 pages11 years ago
Sierra IC
Datasheet11 pages19 years ago
DigiKey
Datasheet11 pages20 years ago

Inventory History

3 month trend:
+7.38%

Alternate Parts

Price @ 1000
$ 0.403
$ 0.087
$ 0.087
Stock
279,854
274,984
274,984
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
4.7 ns
4.7 ns
4.7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC10AD.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC10AD provided by its distributors.

NAND 74LVC10 EAR99 74LVC logic gate circuit 4.7ns @ 3.3V 50pF 1.75mm 24mA 24mA 1.7V-2V
3-ch, 3-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 125
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube
NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14
LOGIC, TRIP 3-IN NAND GATE, 14SOIC; Logic Type:NAND; Output Current:24mA; No. of Inputs:3; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7410; Logic IC Family:LVC; Logic IC Function:Triple 3-Input Positive-NAND Gate; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-24 mA
Logic FunctionNAND
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Output Current24 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits3
Number of Channels3
Number of Circuits3
Number of Elements3
Number of Gates3
Number of Input Lines3
Number of Inputs3
Number of Output Lines1
Number of Outputs1
Output Current24 mA
Propagation Delay4.7 ns
Quiescent Current1 µA
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time4.9 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC10AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Farnell
Datasheet19 pages12 years ago
Datasheet19 pages8 years ago
SHENGYU ELECTRONICS
Datasheet20 pages1 year ago
TME
Datasheet18 pages7 years ago
Newark
Datasheet20 pages11 years ago
iiiC
Datasheet19 pages11 years ago
element14 APAC
Datasheet19 pages11 years ago
Sierra IC
Datasheet11 pages19 years ago
DigiKey
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago