Texas Instruments SN74LVC07ARGYR

6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-VQFN -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits10
Number of Bits per Element1
Number of Channels6
Number of Elements6
Number of Input Lines6
Number of Inputs6
Number of Output Lines3
Number of Outputs6
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay2.6 ns
Quiescent Current10 µA
Schedule B8542390000
Turn-On Delay Time5.6 ns
Dimensions
Height1 mm
Length3.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC07ARGYR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
Datasheet13 pages24 years ago
element14 APAC
Datasheet31 pages9 years ago
Upverter
Datasheet23 pages11 years ago
Newark
Datasheet30 pages8 years ago
Datasheet23 pages10 years ago
Datasheet21 pages13 years ago
Datasheet21 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet19 pages15 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
Augswan
Datasheet32 pages2 years ago
Farnell
Datasheet30 pages8 years ago
Arrow Electronics
Datasheet23 pages12 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
+63.78%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.161
$ 0.161
Stock
1,786,211
577,061
577,061
Authorized Distributors
5
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC07ARGYR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC07ARGYR provided by its distributors.

6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-VQFN -40 to 125
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin VQFN EP T/R
24mA 1.65V~5.5V QFN-14-EP(3.5x3.5) Buffer/Driver/Transceiver ROHS
74LVC07 Cut Tape (CT) Not Qualified 74LVC logic receiver - 24mA 5.6ns 1mm 1.8V
IC BUFF/DVR HEX NON-INV 14VQFN
Ic, Non Inverting Buffer, Qfn-14; Logic Family/Base Number:74Lvc07; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Case Style:Vqfn; No. Of Pins:14Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC07ARGYR
LVC/LCX/Z SERIES HEX 1-INPUT NON-INVERT GATE PQCC14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC07ARGYR .
  • SN74LVC07ARGYR.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits10
Number of Bits per Element1
Number of Channels6
Number of Elements6
Number of Input Lines6
Number of Inputs6
Number of Output Lines3
Number of Outputs6
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay2.6 ns
Quiescent Current10 µA
Schedule B8542390000
Turn-On Delay Time5.6 ns
Dimensions
Height1 mm
Length3.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC07ARGYR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
Datasheet13 pages24 years ago
element14 APAC
Datasheet31 pages9 years ago
Upverter
Datasheet23 pages11 years ago
Newark
Datasheet30 pages8 years ago
Datasheet23 pages10 years ago
Datasheet21 pages13 years ago
Datasheet21 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet19 pages15 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
Augswan
Datasheet32 pages2 years ago
Farnell
Datasheet30 pages8 years ago
Arrow Electronics
Datasheet23 pages12 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago