Texas Instruments SN74LVC00APWR

Quadruple 2-Input Positive-NAND Gate 14-TSSOP -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
SN74LVC00APWR**MULT1 1,244 Buy Now »
USD
0.210 0.180 0.116 0.112 0.112
SN74LVC00APWR 26,000 Buy Now »
USD
0.064
Verical 4
SN74LVC00APWR 26,000 Buy Now »
USD
0.060
SN74LVC00APWR 1,665 Buy Now »
USD
0.067
SN74LVC00APWR 6,000 Buy Now »
USD
0.096
SN74LVC00APWR 1,244 Buy Now »
USD
0.116 0.114 0.114
Avnet
SN74LVC00APWR 0 ··
USD
0.095
Chip One Stop Japan 2
C1S746202040454 1,244 Buy Now »
JPY
11.20 10.50 10.50
C1S746201315184 26,000 Buy Now »
JPY
6.62
Digi-Key 3
296-1216-1-ND 11,251 Buy Now »
USD
0.390 0.315 0.214 0.120 0.120
296-1216-6-ND 11,251 Buy Now »
USD
0.390 0.315 0.214 0.120 0.120
296-1216-2-ND 10,000 Buy Now »
USD
0.094
TI store
SN74LVC00APWR 890 Buy Now »
USD
0.290 0.250 0.200 0.080 0.080
Newark
24M7585 1,515 Buy Now »
USD
0.289 0.157 0.117 0.117
Rochester Electronics
SN74LVC00APWR 42,000 Buy Now »
USD
0.130 0.130 0.110 0.100 0.100
Mouser
595-SN74LVC00APWR 3,084 Buy Now »
USD
0.370 0.288 0.156 0.117 0.094
Chip One Stop Global
C1S746200092611 1,685 Buy Now »
JPY
19.50 14.30 14.30
Farnell 2
1105931 2,101 Buy Now »
GBP
0.101 0.086 0.067 0.067
2437092 4,000 Buy Now »
GBP
0.059
element14 APAC 3
1105931 1,475 Buy Now »
SGD
0.579 0.451 0.245 0.184 0.148
1105931RL 1,475 Buy Now »
SGD
0.579 0.451 0.245 0.184 0.148
2437092 4,000 Buy Now »
SGD
0.132
Avnet Europe
SN74LVC00APWR 14,000 Buy Now »
EUR
0.069
Avnet Asia
SN74LVC00APWR 0 ··
USD
0.105
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN74LVC00APWR 2,799 ··
USD
0.075 0.075 0.075 0.075 0.075
Quest
SN74LVC00APWR 2,000 Buy Now »
USD
0.600 0.300 0.180 0.120 0.120
Area51
SN74LVC00APWR 372 ··
USD
0.100 0.100 0.100 0.100 0.100
Component Sense
SN74LVC00APWR 1,930 Buy Now »
SPEC
SN74LVC00APWR 120 ··
EarthTron
SN74LVC00APWR 907 ··
Ewing Components
SN74LVC00APWR 8,231 Send RFQ »
Abacus Technologies
SN74LVC00APWR 313,062 ··
Rotakorn
SN74LVC00APWR 1,565 ··
Florida Circuit
SN74LVC00APWR 490 ··
Distrelec
SN74LVC00APWR 1,695 Buy Now »
EUR
0.109 0.109 0.071 0.071 0.071
Wuhan P&S
SN74LVC00APWR 1,550 Buy Now »
USD
0.100 0.100 0.100 0.080 0.080
RS Components
527249 1,420 Buy Now »
GBP
0.071 0.066 0.066
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN74LVC00APWR Contact ··
Touchstone Systems
SN74LVC00APWR Contact Send RFQ »
XS Micro
SN74LVC00APWR Contact ··

Descriptions

NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP
SPEC
Quadruple 2-Input Positive-Nand Gates
Wuhan P&S
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Chip One Stop Global
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Avnet
Logic IC [Texas Instruments] SN74LVC00APWR Logic IC
Distrelec
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Verical
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Avnet Asia
Quadruple 2-Input Positive-NAND Gate 14-TSSOP -40 to 125
Texas Instruments
Quad 2-Input Positive-NAND SN74LVC00APW
RS Components
IC GATE NAND 4CH 2-INP 14-TSSOP
Digi-Key
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP
Component Sense
74LVC, SMD, 74LVC00, TSSOP14; Logic IC Function:Quadruple 2-Input NAND Gate; Logic IC Family:LVC; Logic IC Base Number:7400; Max Output Current:24mA; Voltage, Supply Min:1.65V; Voltage, Supply Max:3.6V; Case Style:TSSOP; Operating Temperature Range:-40°C to +125°C; Base Number:74; IC Generic Number:74LVC00; Logic Function Number:00; No. of Gates:4; No. of Inputs:2; No. of Pins:14; Supply Voltage:3.6V; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Chip One Stop Japan
IC, 74LVC, SMD, 74LVC00, TSSOP14; Logic Type:NAND; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74LVC00; Logic Function Number:7400; Logic IC Base Number:7400; Logic IC Family:LVC; Logic IC Function:Quadruple 2-Input NAND Gate; No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:TSSOP; Supply Voltage:3.6V; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD
element14 APAC
74LVC, SMD, 74LVC00, TSSOP14; Logic IC Function:Quadruple 2-Input NAND Gate; Logic IC Family:LVC; Logic IC Base Number:7400; Output Current Max:24mA; Voltage, Supply Min:1.65V; Voltage, Supply Max:3.6V; Case Style:TSSOP; Operating ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Gates 4
Voltage Nodes 3.3 V 2.7 V 2.5 V
Packaging Tape & Reel (TR) Cut Tape (CT)
Output Current 24 mA
Case / Package / Footprint TSSOP
Output Current Drive -1 mA
Propagation Delay Max (tpd) 4.3 ns
Number of Pins 14
Supply Voltage (DC) 2 V (min) - 3.6 V (max)
Mounting Type Surface Mount
RoHS Compliant
Lead-Free Status Lead Free
Number of Circuits 4
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 5 years ago
Datasheet 24 pages 5 years ago
Datasheet 22 pages 8 years ago
Datasheet 31 pages 2 years ago
Farnell
Datasheet 22 pages 6 years ago
Datasheet 21 pages 7 years ago
Datasheet 22 pages 7 years ago
Datasheet 22 pages 6 years ago
Datasheet 22 pages 7 years ago
Datasheet 22 pages 7 years ago
Jameco
Datasheet 21 pages 10 years ago
Newark
Datasheet 26 pages 4 years ago
Datasheet 26 pages 2 years ago
Sierra IC
Datasheet 15 pages 12 years ago
Digi-Key
Datasheet 15 pages 12 years ago
iiiC
Datasheet 26 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN74LVC00APWR
TEXAS SN74LVC00APWR
TEXAS INST SN74LVC00APWR
TEXAS INSTR SN74LVC00APWR
TEXAS INSTRUMENT SN74LVC00APWR
TEXAS INS SN74LVC00APWR
TEXAS INSTRUMENTS INC SN74LVC00APWR
TEX SN74LVC00APWR
TEXAS INSTRUMEN SN74LVC00APWR
TEXAS INSTRU SN74LVC00APWR
TI/NS SN74LVC00APWR
TEXINS SN74LVC00APWR
TEXAS INSTRUMENTS INCORPORATED SN74LVC00APWR
TEXASIN SN74LVC00APWR
Texas Instruments (TI) SN74LVC00APWR
TEAXS SN74LVC00APWR
TEXAS INTRUMENTS SN74LVC00APWR
TEXAS INSTRUM SN74LVC00APWR
TEXAS INSRUMENT SN74LVC00APWR
TEXAS IST SN74LVC00APWR
TI-PB SN74LVC00APWR
Texas Instruments Rfid Systems SN74LVC00APWR
TEXINST SN74LVC00APWR
TEXAS INSRUMENTS SN74LVC00APWR
TEXAS INTRUMENT SN74LVC00APWR
Texas Instr. SN74LVC00APWR
Texas Instruments Inc. SN74LVC00APWR

Search for other parts like SN74 »