Texas Instruments SN74LV595AD

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
DirectionUnidirectional
Frequency170 MHz
Input Current1 µA
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Elements1
Number of Input Lines1
Number of Output Lines9
Number of Outputs9
Propagation Delay25.5 ns
Schedule B8542390000
Turn-On Delay Time25.5 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV595AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages16 years ago
Newark
Datasheet26 pages12 years ago
Datasheet24 pages13 years ago
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago
Farnell
Datasheet30 pages8 years ago
Datasheet26 pages12 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
iiiC
Datasheet26 pages11 years ago
Jameco
Datasheet23 pages17 years ago
DigiKey
Datasheet18 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.47
$ 0.341
$ 0.341
Stock
317,118
939,485
939,485
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Frequency
170 MHz
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV595AD.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LV595AD provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
Eight-bit shift registers with 3-state output registers 16-SOIC -40 to 125
LV/LV-A/LVX/H 74LV595 ROHS3Compliant Tube shift register 25.5ns 0.02mA 141.690917mg 170MHz
LOGIC, 8BIT SHFT REG 3STATE, 16SOIC; Famille Logique/ Numéro de base: 74LV595; Fonction registre à décalage: Série vers Parallèle; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier CI logique: SOIC;
Logic, 8Bit Shft Reg 3State, 16Soic; Logic Family/Base Number:74Lv595; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV595AD
LOGIC, 8BIT SHFT REG 3STATE, 16SOIC; Logic Family / Base Number:74LV595; Shift Register Function:Serial to Parallel; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; IC Output Type:Tri State; Logic IC Family:74LV; Logic IC Base Number:74595; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Frequency:170MHz; Input Current Max:1µA; Logic Function Number:74595; Logic IC Base Number:74595; Logic IC Function:8-Bit Shift Register with 3-State Output Registers; Logic Type:Shift Register; No. of Elements:1Elements; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV595AD .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
DirectionUnidirectional
Frequency170 MHz
Input Current1 µA
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Elements1
Number of Input Lines1
Number of Output Lines9
Number of Outputs9
Propagation Delay25.5 ns
Schedule B8542390000
Turn-On Delay Time25.5 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV595AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages16 years ago
Newark
Datasheet26 pages12 years ago
Datasheet24 pages13 years ago
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago
Farnell
Datasheet30 pages8 years ago
Datasheet26 pages12 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
iiiC
Datasheet26 pages11 years ago
Jameco
Datasheet23 pages17 years ago
DigiKey
Datasheet18 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago