Texas Instruments SN74LV540A

The ’LV540A devices are octal buffers/drivers designed for 2-V to 5.5-V VCC operation. These devices are ideal for...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SN74LV540AContact
>1wk
SN74LV540AContact
>1wk

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV540A.

Texas Instruments
Datasheet20 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV540A.

Descriptions

Descriptions of Texas Instruments SN74LV540A provided by its distributors.

The ’LV540A devices are octal buffers/drivers designed for 2-V to 5.5-V VCC operation. These devices are ideal for driving bus lines or buffer memory address registers. They feature inputs and outputs on opposite sides of the package to facilitate printed circuit board layout. The 3-state control gate is a two-input AND gate with active-low inputs so that, if either output enable (OE1\ or OE2\) input is high, all corresponding outputs are in the high-impedance state. The outputs provide inverted data when they are not in the high-impedance state. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV540A.

Texas Instruments
Datasheet20 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago