Texas Instruments SN74LV245DBLE

Octal Bus Transceiver With 3-State Output 20-SSOP -40 to 85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV245DBLE.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet7 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.2
$ 0.2
Stock
1
381,507
381,507
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
20
20
Logic Function
-
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
-
8
8
Number of Inputs
-
-
-
Propagation Delay
-
15.9 ns
15.9 ns
Low Level Output Current
-
16 mA
16 mA
High Level Output Current
-
-16 mA
-16 mA
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
20 µA
20 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV245DBLE.

Descriptions

Descriptions of Texas Instruments SN74LV245DBLE provided by its distributors.

Octal Bus Transceiver With 3-State Output 20-SSOP -40 to 85
Contact for details

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV245DBLE.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago