Texas Instruments SN74LV1T126DCKR

Single Power Supply, Single BUFFER GATE w/ 3-State Output (active high enable) 5-SC70 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight6.095147 mg
Technical
Ambient Temperature Range High125 °C
Frequency50 MHz
High Level Output Current-8 mA
Logic FunctionBuffer, Inverting
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Nominal Supply Current1 µA
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
Operating Supply Current8 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay3 ns
Quiescent Current1 µA
Schedule B8542390000
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV1T126DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet18 pages10 years ago
Technical Drawing2 pages17 years ago
element14 APAC
Datasheet20 pages9 years ago
Newark
Datasheet20 pages10 years ago
Datasheet20 pages8 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
Arrow.cn
Datasheet21 pages7 years ago

Inventory History

3 month trend:
+132%

Alternate Parts

Price @ 1000
$ 0.126
$ 0.177
$ 0.177
Stock
1,313,919
674,104
674,104
Authorized Distributors
4
3
3
Case/Package
SC
-
-
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
-
-
Number of Circuits
1
-
-
Number of Inputs
1
-
-
Propagation Delay
3 ns
-
-
Low Level Output Current
8 mA
-
-
High Level Output Current
-8 mA
-
-
Min Supply Voltage
1.6 V
-
-
Max Supply Voltage
5.5 V
-
-
Quiescent Current
1 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV1T126DCKR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LV1T126DCKR provided by its distributors.

Single Power Supply, Single BUFFER GATE w/ 3-State Output (active high enable) 5-SC70 -40 to 125
74LV1T126 Tape & Reel (TR) 74LV LV/LV-A/LVX/H logic receiver 8mA 8mA 9ns 1.1mm 1.8V
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-70 T/R
Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
IC, Single Tri-State Buffer, 1.8-5V, SC70-5, SMD
1 8mA 1.6V~5.5V 8mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Buffer Gate, 3 State O/P, Sc-70-5; Logic Family/Base Number:74Lv1T126; Logic Device Type:Buffer, Shifter; Logic Case Style:Sc-70; No. Of Pins:5Pins; Supply Voltage Min:1.6V; Supply Voltage Max:5.5V; Logic Ic Family:74Lv; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV1T126DCKR
IC BUFFER GATE SLG 3-ST SC70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV1T126DCKR .

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight6.095147 mg
Technical
Ambient Temperature Range High125 °C
Frequency50 MHz
High Level Output Current-8 mA
Logic FunctionBuffer, Inverting
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Nominal Supply Current1 µA
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
Operating Supply Current8 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay3 ns
Quiescent Current1 µA
Schedule B8542390000
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV1T126DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet18 pages10 years ago
Technical Drawing2 pages17 years ago
element14 APAC
Datasheet20 pages9 years ago
Newark
Datasheet20 pages10 years ago
Datasheet20 pages8 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
Arrow.cn
Datasheet21 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago