Texas Instruments SN74LV1T125DBVR

Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SOT-23 -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight10.007382 mg
Technical
High Level Output Current-8 mA
Logic FunctionBuffer, Inverting
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of Bits1
Number of Bits per Element1
Number of Elements1
Number of Input Lines1
Number of Output Lines1
Operating Supply Current8 mA
PackagingCut Tape
PolarityNon-Inverting
Quiescent Current1 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV1T125DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet18 pages10 years ago
element14 APAC
Datasheet20 pages9 years ago
Datasheet20 pages8 years ago
Newark
Datasheet20 pages10 years ago
LCSC
Datasheet26 pages1 year ago
Datasheet21 pages2 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
Farnell
Datasheet20 pages6 years ago
Arrow.cn
Datasheet21 pages7 years ago

Inventory History

3 month trend:
-10.16%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.073
$ 0.073
Stock
2,476,557
1,089,658
1,089,658
Authorized Distributors
4
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.6 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LV1T125DBVR provided by its distributors.

Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SOT-23 -40 to 125
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SOT-23 T/R
Buffer Gate, 3 State O/P, Sot-23-5; Logic Device Type:Buffer, Shifter; Logic Family/Base Number:74Lv1T125; Logic Case Style:Sot-23; No. Of Pins:5Pins; Supply Voltage Min:1.6V; Supply Voltage Max:5.5V; Logic Ic Family:74Lv; Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV1T125DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV1T125DBVR .

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight10.007382 mg
Technical
High Level Output Current-8 mA
Logic FunctionBuffer, Inverting
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of Bits1
Number of Bits per Element1
Number of Elements1
Number of Input Lines1
Number of Output Lines1
Operating Supply Current8 mA
PackagingCut Tape
PolarityNon-Inverting
Quiescent Current1 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV1T125DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet18 pages10 years ago
element14 APAC
Datasheet20 pages9 years ago
Datasheet20 pages8 years ago
Newark
Datasheet20 pages10 years ago
LCSC
Datasheet26 pages1 year ago
Datasheet21 pages2 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
Farnell
Datasheet20 pages6 years ago
Arrow.cn
Datasheet21 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago