Texas Instruments SN74LV165APW

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SN74LV165APW 1,161 Buy Now »
USD
0.210 0.193 0.177 0.154 0.152
Avnet
SN74LV165APW 1,910 Buy Now »
USD
0.371 0.360 0.264 0.264 0.264
Digi-Key
296-26544-5-ND 2,846 Buy Now »
USD
0.550 0.473 0.353 0.214 0.170
Verical
SN74LV165APW 1,161 Buy Now »
USD
0.154 0.154
Chip One Stop Japan 2
C1S746202099283 1,161 Buy Now »
JPY
59.40 30.90 19.30 19.30
C1S746200091728 3,475 Buy Now »
JPY
9.82 8.85 8.76
TI store
SN74LV165APW 1,600 Buy Now »
USD
0.570 0.490 0.390 0.150 0.150
Mouser
595-SN74LV165APW 1,717 Buy Now »
USD
0.540 0.455 0.277 0.214 0.170
Newark 2
02H5468 0 ··
USD
0.552 0.420 0.278 0.206 0.162
98K0510 67 Buy Now »
USD
0.233 0.233 0.214 0.197 0.197
Rochester Electronics
SN74LV165APW 1,140 Buy Now »
USD
0.240 0.240 0.210 0.190 0.190
Chip One Stop Global
C1S746200091728 90 Buy Now »
JPY
70.80 52.90 52.90 52.90
Farnell
9592563 1,043 Buy Now »
GBP
0.364 0.286 0.174 0.125 0.119
element14 APAC
9592563 276 Buy Now »
SGD
0.874 0.736 0.448 0.347 0.275
Avnet Europe
SN74LV165APW 2,790 Buy Now »
EUR
0.286 0.208 0.176
Avnet Asia
SN74LV165APW 0 ··
USD
0.197
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
2000223 1,103 Buy Now »
USD
0.290 0.220 0.220 0.220
Quest
SN74LV165APW 10 Buy Now »
USD
0.600 0.480 0.480 0.480 0.480
NetSource Technology
SN74LV165APW 438 ··
Abtronics
SN74LV165APW 30 ··
EarthTron
SN74LV165APW 1,478 ··
Abacus Technologies
SN74LV165APW 867 ··
Ewing Components
SN74LV165APW 7,070 Send RFQ »
Distrelec
SN74LV165APW 90 Buy Now »
EUR
0.370 0.370 0.200 0.200 0.200
RS Components
6632717 1,060 Buy Now »
GBP
0.289 0.176 0.162 0.162
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SN74LV165APW Contact Send RFQ »
North Star Micro
SN74LV165APW Contact ··
SemiconductorPLUS
SN74LV165APW Contact ··
XS Micro
SN74LV165APW Contact ··

Descriptions

Parallel-Load 8-Bit Shift egisters 16-TSSOP -40 to 125
Texas Instruments
Shift Register Single 8-Bit 16-Pin TSSOP
RS Components
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
Avnet
Logic IC [Texas Instruments] SN74LV165APW Logic IC
Distrelec
IC REGISTR PAR-LOAD 8BIT 16TSSOP
Digi-Key
PARALLEL-LOAD 8BIT SHIFT REG, SMD; Logic IC Function:8bit Parallel-Load Shift Register; Logic IC Family:LV; Logic IC Base Number:74165; Max Output Current:12mA; Voltage, Supply Min:2.5V; Voltage, Supply Max:3.5V; Case Style:TSSOP; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74LV165; Logic Function Number:165; No. of Pins:16; Supply Voltage:5.5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
Verical
PARALLEL-LOAD 8BIT SHIFT REG, SMD; Logic IC Function:8bit Parallel-Load Shift Register; Logic IC Family:LV; Logic IC Base Number:74165; Output Current Max:12mA; Voltage, Supply Min:2.5V; Voltage, Supply Max:3.5V; Case Style:TSSOP; ;RoHS Compliant: Yes
Newark
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
Chip One Stop Global
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
Avnet Asia
Shift Register Single 8 Bit Serial Parallel To Serial 16 Pin TSSOP Tube
Jameco
PARALLEL-LOAD 8BIT SHIFT REG, SMD; Supply Voltage Range:2V to 5.5V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74LV165; Logic Function Number:74165; Logic IC Base Number:74165; Logic IC Family:LV; Logic IC Function:8bit Parallel-Load Shift Register; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:12mA; Package / Case:TSSOP; Supply Voltage:5.5V; Supply Voltage Max:3.5V; Supply Voltage Min:2.5V; Termination Type:SMD
element14 APAC
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
Chip One Stop Japan

Technical Specifications

Static Current 20 µA
Number of Outputs 2
REACH SVHC Compliance No SVHC
Number of Pins 16
Supply Voltage (DC) 2 V (min) - 5.5 V (max)
Lead-Free Status Lead Free
Case / Package / Footprint TSSOP
Voltage Nodes 5 V 3.3 V 2.5 V
Lifecycle Status Active
Output Current Drive -1 mA
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 22 pages 3 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 21 pages 8 years ago
Datasheet 31 pages 5 years ago
Farnell
Datasheet 31 pages 4 years ago
Sierra IC
Datasheet 15 pages 13 years ago
Newark
Datasheet 25 pages 2 years ago
Datasheet 25 pages 2 years ago
Jameco
Datasheet 22 pages 7 years ago
iiiC
Datasheet 31 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI SN74LV165APW
TEXAS SN74LV165APW
TEXAS INST SN74LV165APW
TEXAS INSTR SN74LV165APW
TEXAS INSTRUMENT SN74LV165APW
TEXAS INS SN74LV165APW
TEXAS INSTRUMENTS INC SN74LV165APW
TEX SN74LV165APW
TEXAS INSTRUMEN SN74LV165APW
TEXAS INSTRU SN74LV165APW
TI/NS SN74LV165APW
TEXINS SN74LV165APW
TEXAS INSTRUMENTS INCORPORATED SN74LV165APW
TEXASIN SN74LV165APW
Texas Instruments (TI) SN74LV165APW
TEAXS SN74LV165APW
TEXAS INTRUMENTS SN74LV165APW
TEXAS INSTRUM SN74LV165APW
TEXAS INSRUMENT SN74LV165APW
TEXAS IST SN74LV165APW
TI-PB SN74LV165APW
Texas Instruments Rfid Systems SN74LV165APW
TEXINST SN74LV165APW
TEXAS INSRUMENTS SN74LV165APW
TEXAS INTRUMENT SN74LV165APW
Texas Instr. SN74LV165APW
Texas Instruments Inc. SN74LV165APW

Search for other parts like SN74 »