Texas Instruments SN74LV165AD

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SN74LV165AD 900 Buy Now »
USD
0.219 0.208 0.174 0.160 0.158
Avnet
SN74LV165AD 360 Buy Now »
USD
0.371 0.360 0.264 0.264 0.264
Verical 2
SN74LV165AD 1,666 Buy Now »
USD
0.159 0.159
SN74LV165AD 900 Buy Now »
USD
0.174 0.174
Digi-Key
296-1681-5-ND 2,914 Buy Now »
USD
0.550 0.473 0.353 0.214 0.170
Chip One Stop Japan
C1S746201606332 1,666 Buy Now »
JPY
60.40 30.90 19.30 19.30
Rochester Electronics
SN74LV165AD 14,626 Buy Now »
USD
0.240 0.240 0.210 0.190 0.190
Mouser
595-SN74LV165AD 1,592 Buy Now »
USD
0.540 0.455 0.277 0.214 0.170
Chip One Stop Global
C1S746201606323 40 Buy Now »
JPY
67.40 59.60 59.60 59.60
element14 APAC
1287524 1,340 Buy Now »
CNY
3.95 3.00 1.58 1.41 1.21
Avnet Europe
SN74LV165AD 4,200 Buy Now »
EUR
0.573 0.208 0.176
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN74LV165AD 320 Buy Now »
USD
0.225 0.225 0.225 0.225 0.225
Quest
SN74LV165AD 87 Buy Now »
USD
0.860 0.688 0.430 0.430 0.430
Component Sense
SN74LV165AD 119 Buy Now »
Freedom EMG
SN74LV165AD 10 ··
EarthTron
SN74LV165AD 684 ··
STLAA.com
SN74LV165AD 2,640 ··
Abacus Technologies
SN74LV165AD 2,343 ··
Ewing Components
SN74LV165AD 7,015 Send RFQ »
GreenTree Electronics
SN74LV165AD 3,820 Send RFQ »
Distrelec
SN74LV165AD 40 Buy Now »
EUR
0.560 0.560 0.220 0.220 0.220
RS Components
6632713 250 Buy Now »
GBP
0.347 0.321 0.203 0.203
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SN74LV165AD Contact ··
USD
0.378 0.378 0.378
Chip 1 Exchange
SN74LV165AD Contact ··
Touchstone Systems
SN74LV165AD Contact Send RFQ »
North Star Micro
SN74LV165AD Contact ··
TransparentC
SN74LV165AD Contact ··
SemiconductorPLUS
SN74LV165AD Contact ··
XS Micro
SN74LV165AD Contact ··

Descriptions

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
Avnet
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
Chip One Stop Global
IC, SHIFT REGISTER, SMD, SOIC16, 7V; Shift Register Function:Parallel to Serial, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Differential; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Frequency:165MHz; Input Current Max:1µA; Logic IC Base Number:741654; Logic IC Family:LV; Logic IC Function:Shift Register; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Shift Register Function:Parallel to Serial; Supply Voltage:7V; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD
element14 APAC
IC SMT 74LV165A
Component Sense
IC 8BIT PAR LOAD SHFT REG 16SOIC - SN74LV165AD
iiiC
Parallel-Load 8-Bit Shift egisters 16-SOIC -40 to 125
Texas Instruments
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
Verical
IC 8BIT PAR LOAD SHFT REG 16SOIC
Digi-Key
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
Chip One Stop Japan
Shift Register Single 8-Bit 16-Pin SOIC
RS Components
Logic IC [Texas Instruments] SN74LV165AD Logic IC
Distrelec

Technical Specifications

Number of Outputs 2
Supply Voltage (DC) 2 V (min) - 5.5 V (max)
Case / Package / Footprint SOIC
Static Current 20 µA
Frequency 165 MHz
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Voltage Nodes 5 V 3.3 V 2.5 V
Lifecycle Status Active
Number of Pins 16
Packaging Tube
Number of Bits 8
Output Current Drive -1 mA
Lead-Free Status Lead Free
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 31 pages 5 years ago
Datasheet 22 pages 3 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 21 pages 8 years ago
Sierra IC
Datasheet 15 pages 13 years ago
Jameco
Datasheet 20 pages 10 years ago
Farnell
Datasheet 21 pages 8 years ago
Digi-Key
Datasheet 15 pages 13 years ago
iiiC
Datasheet 31 pages 4 years ago
Newark
Datasheet 25 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74LV165AD
TEXAS SN74LV165AD
TEXAS INST SN74LV165AD
TEXAS INSTR SN74LV165AD
TEXAS INSTRUMENT SN74LV165AD
TEXAS INS SN74LV165AD
TEXAS INSTRUMENTS INC SN74LV165AD
TEX SN74LV165AD
TEXAS INSTRUMEN SN74LV165AD
TEXAS INSTRU SN74LV165AD
TI/NS SN74LV165AD
TEXINS SN74LV165AD
TEXAS INSTRUMENTS INCORPORATED SN74LV165AD
TEXASIN SN74LV165AD
Texas Instruments (TI) SN74LV165AD
TEAXS SN74LV165AD
TEXAS INTRUMENTS SN74LV165AD
TEXAS INSTRUM SN74LV165AD
TEXAS INSRUMENT SN74LV165AD
TEXAS IST SN74LV165AD
TI-PB SN74LV165AD
Texas Instruments Rfid Systems SN74LV165AD
TEXINST SN74LV165AD
TEXAS INSRUMENTS SN74LV165AD
TEXAS INTRUMENT SN74LV165AD
Texas Instr. SN74LV165AD
Texas Instruments Inc. SN74LV165AD

Search for other parts like SN74 »