Texas Instruments SN74LV123APW

Dual etriggerable Monostable Multivibrators 16-TSSOP -40 to 125
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
High Level Output Current-12 mA
Independent Circuits2
Logic FunctionMultivibrator
Low Level Output Current12 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits2
Number of Channels2
Number of Elements2
Operating Supply Voltage5 V
Output Current12 mA
Propagation Delay8.3 ns
Quiescent Current20 µA
Schmitt Trigger InputYes
Turn-On Delay Time36 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV123APW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages16 years ago
Newark
Datasheet31 pages10 years ago
Farnell
Datasheet34 pages8 years ago
Datasheet31 pages9 years ago
SHENGYU ELECTRONICS
Datasheet40 pages1 year ago
TME
Datasheet34 pages7 years ago
iiiC
Datasheet28 pages11 years ago
Verical
Datasheet27 pages15 years ago

Inventory History

3 month trend:
-0.22%

Alternate Parts

Price @ 1000
$ 0.624
$ 0.154
$ 0.154
Stock
272,228
884,880
884,880
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Multivibrator
Multivibrator
Multivibrator
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV123APW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LV123APW provided by its distributors.

Dual etriggerable Monostable Multivibrators 16-TSSOP -40 to 125
Monostable Multivibrator Dual-Element -40掳C 125掳C 16-Pin TSSOP Tube
TEXAS INSTRUMENTS SN74LV123APW MULTIVIBRATOR, DUAL, SMD, TSSOP16
MULTIVIBRATOR, DUAL, SMD, TSSOP16; Logic Family / Base Number:74LV123; Multivibrator Type:Retriggerable Monostable; Output Current:12mA; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:16Pins; Propagation Delay:8.3ns; Logic IC Family:74LV; Logic IC Base Number:74123; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Fall Time tf:3ns; Logic IC Base Number:741234; Logic IC Function:Dual Multivibrator; Operating Temperature Range:-40°C to +85°C; Rise Time:3ns; Supply Voltage:7V; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74LV123APW
  • SN74 LV 123 APW
  • SN74-LV-123-APW
  • SN74LV123APW .
  • SN74LV123APW.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
High Level Output Current-12 mA
Independent Circuits2
Logic FunctionMultivibrator
Low Level Output Current12 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits2
Number of Channels2
Number of Elements2
Operating Supply Voltage5 V
Output Current12 mA
Propagation Delay8.3 ns
Quiescent Current20 µA
Schmitt Trigger InputYes
Turn-On Delay Time36 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV123APW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages16 years ago
Newark
Datasheet31 pages10 years ago
Farnell
Datasheet34 pages8 years ago
Datasheet31 pages9 years ago
SHENGYU ELECTRONICS
Datasheet40 pages1 year ago
TME
Datasheet34 pages7 years ago
iiiC
Datasheet28 pages11 years ago
Verical
Datasheet27 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago