Texas Instruments SN74LV00AD

NAND 74LV00 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.75mm 12mA 12mA 5.5V
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-12 mA
Logic FunctionNAND
Low Level Output Current12 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Min Supply Voltage (DC)2 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current12 mA
Propagation Delay20 ns
Quiescent Current20 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time7.5 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV00AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages16 years ago
Newark
Datasheet27 pages9 years ago
Datasheet18 pages15 years ago
Datasheet27 pages8 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Datasheet20 pages9 years ago
Datasheet14 pages19 years ago
Upverter
Datasheet20 pages11 years ago
Augswan
Datasheet28 pages1 year ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Farnell
Datasheet20 pages12 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Jameco
Datasheet19 pages15 years ago
Sierra IC
Datasheet12 pages20 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+13.12%

Alternate Parts

Price @ 1000
$ 0.505
$ 0.095
$ 0.095
Stock
412,770
705,342
705,342
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV00AD.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LV00AD provided by its distributors.

NAND 74LV00 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.75mm 12mA 12mA 5.5V
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC Tube
Quad 2-Input Positive-Nand Gate Rohs Compliant: Yes
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 125
NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
IC, NAND GATE, QUAD 2-INPUT, SMD; Logic Family / Base Number: 74LV00; Logic Type: NAND; Output Current: 12mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV00AD .
  • SN74LV00AD.
  • SN74LV00AD..

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-12 mA
Logic FunctionNAND
Low Level Output Current12 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Min Supply Voltage (DC)2 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current12 mA
Propagation Delay20 ns
Quiescent Current20 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time7.5 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV00AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages16 years ago
Newark
Datasheet27 pages9 years ago
Datasheet18 pages15 years ago
Datasheet27 pages8 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Datasheet20 pages9 years ago
Datasheet14 pages19 years ago
Upverter
Datasheet20 pages11 years ago
Augswan
Datasheet28 pages1 year ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Farnell
Datasheet20 pages12 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Jameco
Datasheet19 pages15 years ago
Sierra IC
Datasheet12 pages20 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago