Texas Instruments SN74LS76AD

Dual J-K Positive-Edge-Triggered Flip-Flops with Preset and Clear 16-SOIC 0 to 70

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Clock Edge Trigger TypePositive Edge
Frequency45 MHz
Logic FunctionAND
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Bits per Element1
Number of Elements2
Propagation Delay20 ns
Quiescent Current4 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS76AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages9 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.413
$ 0.413
Stock
9,002
300,652
300,652
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
AND
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
20 ns
20 ns
20 ns
Frequency
45 MHz
45 MHz
45 MHz
Clock Edge Trigger Type
Positive Edge
Negative Edge
Negative Edge
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V
Quiescent Current
4 mA
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS76AD.

Descriptions

Descriptions of Texas Instruments SN74LS76AD provided by its distributors.

Dual J-K Positive-Edge-Triggered Flip-Flops with Preset and Clear 16-SOIC 0 to 70
J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16
IC JK TYPE NEG TRG DUAL 16SOIC
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Clock Edge Trigger TypePositive Edge
Frequency45 MHz
Logic FunctionAND
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Bits per Element1
Number of Elements2
Propagation Delay20 ns
Quiescent Current4 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS76AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages9 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago