Texas Instruments SN74LS73AN

Ls Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDIP14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
Clock Edge Trigger TypeNegative Edge
Frequency30 MHz
High Level Output Current-400 µA
Logic FunctionFlip-Flop
Low Level Output Current8 mA
Max Frequency45 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines3
Number of Output Lines1
Operating Supply Voltage5 V
Output Current8 mA
Output TypeTTL
PolarityNon-Inverting
Propagation Delay20 ns
Schedule B8542390000
Turn-On Delay Time15 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS73AN.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago
TME
Datasheet22 pages16 years ago
Datasheet18 pages8 years ago
Upverter
Datasheet17 pages11 years ago
Newark
Datasheet18 pages6 years ago
Datasheet18 pages9 years ago
Datasheet18 pages10 years ago
LCSC
Datasheet19 pages1 year ago
Datasheet19 pages2 years ago
SHENGYU ELECTRONICS
Datasheet19 pages1 year ago
Rochester Electronics
Datasheet10 pages10 years ago
iiiC
Datasheet17 pages11 years ago
Farnell
Datasheet16 pages12 years ago
Sierra IC
Datasheet6 pages24 years ago

Inventory History

3 month trend:
-73.34%

Alternate Parts

Price @ 1000
$ 1.188
$ 1.15
Stock
407,967
5,623
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
Flip-Flop
Flip-Flop, JK-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
20 ns
20 ns
Frequency
30 MHz
45 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS73AN.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS73AN provided by its distributors.

LS SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14
Flip Flop JK-Primary-Secondary Type Neg-Edge 2-Element 14-Pin PDIP Tube
J-K-Type Flip Flop, Dual, Dip-14; Logic Family/Base Number:74Ls73; Flip-Flop Type:Jk; Propagation Delay:15Ns; Frequency:30Mhz; Output Current:8Ma; Logic Case Style:Dip; No. Of Pins:14Pins; Trigger Type:Negative Edge; Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS73AN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS73 AN
  • SN74LS73AN .
  • SN74LS73AN..

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
Clock Edge Trigger TypeNegative Edge
Frequency30 MHz
High Level Output Current-400 µA
Logic FunctionFlip-Flop
Low Level Output Current8 mA
Max Frequency45 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines3
Number of Output Lines1
Operating Supply Voltage5 V
Output Current8 mA
Output TypeTTL
PolarityNon-Inverting
Propagation Delay20 ns
Schedule B8542390000
Turn-On Delay Time15 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS73AN.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago
TME
Datasheet22 pages16 years ago
Datasheet18 pages8 years ago
Upverter
Datasheet17 pages11 years ago
Newark
Datasheet18 pages6 years ago
Datasheet18 pages9 years ago
Datasheet18 pages10 years ago
LCSC
Datasheet19 pages1 year ago
Datasheet19 pages2 years ago
SHENGYU ELECTRONICS
Datasheet19 pages1 year ago
Rochester Electronics
Datasheet10 pages10 years ago
iiiC
Datasheet17 pages11 years ago
Farnell
Datasheet16 pages12 years ago
Sierra IC
Datasheet6 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago