Texas Instruments SN74LS423N

Dual etriggerable Monostable Multivibrators 16-PDIP 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-3707-5-ND 79 Buy Now »
USD
2.78 2.50 2.05 1.47 1.31
Verical 2
SN74LS423N 9,075 Buy Now »
USD
1.41 1.41
SN74LS423N 149 Buy Now »
USD
1.42 1.42 1.42
Arrow
SN74LS423N 149 Buy Now »
USD
1.63 1.54 1.42 1.29 1.25
Rochester Electronics
SN74LS423N 18,772 Buy Now »
USD
1.90 1.90 1.69 1.54 1.54
Chip One Stop Global
C1S746201300562 9,075 Buy Now »
USD
2.24 2.10 1.57 1.33 1.33
Mouser
595-SN74LS423N 213 Buy Now »
USD
2.77 2.36 2.04 1.46 1.27
Newark 2
50R6570 0 ··
USD
3.04 2.45 2.23 1.43 1.35
29C6266 0 ··
USD
1.32 1.32
Avnet
SN74LS423N 0 ··
USD
1.70 1.66 1.48 1.48 1.48
Farnell
1749492 0 ··
GBP
2.67 1.82 1.36 0.913 0.734
element14 APAC
1749492 0 ··
SGD
4.34 3.70 3.20 2.29 2.14
Avnet Europe
SN74LS423N 0 ··
USD
1.36 1.26 1.26
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SN74LS423N 5 Buy Now »
USD
2.60 1.95 1.95 1.95 1.95
Freedom EMG
SN74LS423N 30 ··
STLAA.com
SN74LS423N 210 ··
Abacus Technologies
SN74LS423N 400 ··
RS Components
8095661 100 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
SN74LS423N Contact Send RFQ »
North Star Micro
SN74LS423N Contact ··

Descriptions

Monostable Multivibrator Dual 16-Pin PDIP Tube
Avnet Europe
Monostable Multivibrator Dual 16-Pin PDIP Tube
Verical
Monostable Multivibrator Dual 16-Pin PDIP Tube
Avnet
IC DUAL MONO MULTIVIBE 16-DIP
Digi-Key
LOGIC, DUAL MONO MULTIVIBE, 16DIP; Multivibrator Type:Retriggerable Monostable; Output Current:8mA; Propagation Delay:23ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Fall Time tf:34ns; Logic Function Number:74423; Logic IC Base Number:74423; Logic IC Family:LS; Logic IC Function:Retriggerable Monostable Multivibrator; Package / Case:PDIP; Rise Time:28ns; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole
element14 APAC
Monostable Multivibrator Dual 16-Pin PDIP Tube
Chip One Stop Global
Multivibrator Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
LOGIC, DUAL MONO MULTIVIBE, 16DIP; Output Current:8mA; Propagation Delay:23ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2010); Package / Case:PDIP; Fall Time, tf:34ns; Logic IC Base Number:74423; Logic IC Family:LS; Logic IC Function:Retriggerable Monostable Multivibrator; Rise Time:28ns; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole
Farnell
Retrig. Monostable Multivibrator PDIP16
RS Components
Dual etriggerable Monostable Multivibrators 16-PDIP 0 to 70
Texas Instruments

Technical Specifications

Packaging Tube
Number of Circuits 2
Output Current 8 mA
RoHS Non-Compliant
Digital Logic Level TTL
Rise Time 28 ns
Case / Package / Footprint PDIP
Mounting Type Through Hole
Supply Current 12 mA
Supply Voltage (DC) 4.75 V (min) - 5.25 V (max)
Number of Pins 16
Lead-Free Status Contains Lead
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Number of Bits 2
Voltage Nodes 5 V

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 13 years ago
Datasheet 11 pages 8 years ago
Newark
Datasheet 9 pages 4 years ago
Farnell
Datasheet 11 pages 7 years ago
Datasheet 11 pages 7 years ago
Datasheet 9 pages 5 years ago
Digi-Key
Datasheet 9 pages 18 years ago
Jameco
Datasheet 10 pages 10 years ago
iiiC
Datasheet 9 pages 4 years ago
Arrow
Datasheet 9 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74LS423N
TEXAS SN74LS423N
TEXAS INST SN74LS423N
TEXAS INSTR SN74LS423N
TEXAS INSTRUMENT SN74LS423N
TEXAS INS SN74LS423N
TEXAS INSTRUMENTS INC SN74LS423N
TEX SN74LS423N
TEXAS INSTRUMEN SN74LS423N
TEXAS INSTRU SN74LS423N
TI/NS SN74LS423N
TEXINS SN74LS423N
TEXAS INSTRUMENTS INCORPORATED SN74LS423N
TEXASIN SN74LS423N
Texas Instruments (TI) SN74LS423N
TEAXS SN74LS423N
TEXAS INTRUMENTS SN74LS423N
TEXAS INSTRUM SN74LS423N
TEXAS INSRUMENT SN74LS423N
TEXAS IST SN74LS423N
TI-PB SN74LS423N
Texas Instruments Rfid Systems SN74LS423N
TEXINST SN74LS423N
TEXAS INSRUMENTS SN74LS423N
TEXAS INTRUMENT SN74LS423N
Texas Instr. SN74LS423N
Texas Instruments Inc. SN74LS423N

Search for other parts like SN74 »