Texas Instruments SN74LS374N

Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-PDIP 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
SN74LS374N 12,478 Buy Now »
USD
0.706 0.686 0.457 0.457 0.457
Arrow
SN74LS374N 1,485 Buy Now »
USD
0.391 0.364 0.329 0.292 0.289
Verical
SN74LS374N 1,485 Buy Now »
USD
0.321 0.321 0.321
Digi-Key
296-1662-5-ND 3,212 Buy Now »
USD
0.900 0.792 0.607 0.384 0.312
TI store
SN74LS374N 1,213 Buy Now »
USD
0.840 0.740 0.590 0.280 0.280
Newark
60K6883 1,477 Buy Now »
USD
0.905 0.759 0.490 0.392 0.312
Chip One Stop Japan 2
C1S746202098965 1,485 Buy Now »
JPY
130.00 51.20 41.60 41.60
C1S746201287605 1,189 Buy Now »
JPY
71.20 54.60 37.80 37.80
Rochester Electronics
SN74LS374N 9,276 Buy Now »
USD
0.430 0.430 0.390 0.350 0.350
Mouser
595-SN74LS374N 1,961 Buy Now »
USD
0.890 0.744 0.480 0.384 0.311
Chip One Stop Global
C1S746201287605 262 Buy Now »
JPY
178.00 96.70 96.70 96.70
Farnell
1739883 2,500 Buy Now »
GBP
0.650 0.490 0.317 0.254 0.254
element14 APAC
1739883 2,187 Buy Now »
SGD
1.44 1.21 0.777 0.621 0.503
Avnet Europe
SN74LS374N 1,860 Buy Now »
EUR
1.09 0.396 0.311
Avnet Asia
SN74LS374N 0 ··
USD
0.444 0.333
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
SN74LS374N 503 Buy Now »
USD
0.310 0.310 0.310 0.310 0.310
Jameco
308478 66 Buy Now »
USD
0.750 0.590 0.490 0.490 0.490
Quest
SN74LS374N 48 Buy Now »
USD
1.14 0.912 0.570 0.570 0.570
Area51
SN74LS374N 248 ··
USD
0.250 0.250 0.250 0.250 0.250
Express Electronics
SN74LS374N 20 Buy Now »
Freedom EMG
SN74LS374N 89 ··
SPEC
SN74LS374N 282 ··
EarthTron
SN74LS374N 62 ··
Direct Components
SN74LS374N 7 Send RFQ »
Component Electronics
SN74LS374N 2 ··
STLAA.com
SN74LS374N 22 ··
Electronic Expediters
SN74LS374N 12 Buy Now »
Ewing Components
SN74LS374N 7,070 Send RFQ »
4 Star Electronics
SN74LS374N 3 Send RFQ »
Florida Circuit
SN74LS374N 86 ··
Abacus Technologies
SN74LS374N 447 ··
GreenTree Electronics
SN74LS374N 7,000 Send RFQ »
Schukat
LS374N 380 Buy Now »
EUR
0.400 0.325 0.325
TME
74LS374 218 Buy Now »
USD
0.630 0.570 0.500 0.420 0.420
Distrelec
SN74LS374N 42 Buy Now »
EUR
0.890 0.890 0.550 0.550 0.550
RS Components
309262 906 Buy Now »
GBP
0.560 0.500 0.430 0.300 0.300
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SN74LS374N Contact ··
USD
0.682 0.682 0.682
Summit Electronics
SN74LS374N Contact Send RFQ »
Chip 1 Exchange
SN74LS374N Contact ··
North Star Micro
SN74LS374N Contact ··
Touchstone Systems
SN74LS374N Contact Send RFQ »
SemiconductorPLUS
SN74LS374N Contact ··

Descriptions

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Avnet Asia
LOGIC, OCT D-TYPE FLIP-FLOP, 20DIP; Frequency:50MHz; Trigger Type:Positive Edge; Output Type:Tri State Non Inverted; Supply Voltage Range:4.75V to 5.25V; Logic IC Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2010); Case Style:PDIP; Logic IC Base Number:74374; Logic IC Family:LS; Logic IC Function:Octal D-Type Edge Triggered Flip-Flop with 3-State Outputs; Max Supply Voltage:5.25V; Min Supply Voltage:4.75V; Termination Type:Through Hole
Farnell
IC LTCH 74LS374 O20 D 3-STATE
Florida Circuit
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Verical
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP
SPEC
IC OCT D-TYPE FLIP-FLOP 20-DIP - SN74LS374N
iiiC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Avnet
Octal 3 state flip-flop SN74LS374N DIP20
RS Components
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Chip One Stop Global
Logic IC [Texas Instruments] SN74LS374N Logic IC
Distrelec
IC D-TYPE POS TRG SNGL 20DIP
Digi-Key
IC,SN74LS374N,DIP-20, OCTAL D-TYPE FLIP-FLOP
Jameco
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-PDIP 0 to 70
Texas Instruments
LOGIC, OCT D-TYPE FLIP-FLOP, 20DIP; Flip-Flop Type:D; Propagation Delay:15ns; Frequency:50MHz; Output Current:24mA; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74374; Logic IC Family:LS; Logic IC Function:Octal D-Type Edge Triggered Flip-Flop with 3-State Outputs; Output Type:Tri State Non Inverted; Package / Case:PDIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole
element14 APAC
Flip Flop Logic IC; Logic Type:Flip-Flop; Logic Family:LS; Logic Base Number:74374; Frequency Max:100MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:20-DIP; No. of Pins:20 ;RoHS Compliant: Yes
Newark
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Chip One Stop Japan
IC: digital; Mounting: THT; Case: DIP20; Series: LS; Ch
TME
Oct D Flip Flop DIP20
Schukat

Technical Specifications

Voltage Nodes 5 V
Propagation Delay Max (tpd) 28 ns
Polarity Non-Inverting
Number of Pins 20
Packaging Tube
REACH SVHC Compliance No SVHC
Number of Bits 8
Output Current 24 mA
Number of Outputs 8
Supply Voltage (DC) 4.75 V (min) - 5.25 V (max)
Case / Package / Footprint PDIP
Frequency 50 MHz
Output Current Drive -108.333 µA
RoHS Compliant
Lead-Free Status Lead Free
Number of Circuits 8
Lifecycle Status Active
Mounting Type Through Hole

Documents

Texas Instruments
Official datasheet
Datasheet 27 pages 8 years ago
Datasheet 27 pages 5 years ago
Datasheet 29 pages 1 year ago
Technical Drawing 2 pages 12 years ago
Farnell
Datasheet 29 pages 4 years ago
Datasheet 26 pages 6 years ago
Datasheet 26 pages 6 years ago
Verical
Datasheet 27 pages 7 years ago
Datasheet 26 pages 7 years ago
Digi-Key
Datasheet 14 pages 14 years ago
element14
Datasheet 27 pages 5 years ago
Datasheet 26 pages 6 years ago
iiiC
Datasheet 29 pages 4 years ago
Newark
Datasheet 30 pages 3 years ago
Datasheet 29 pages 2 years ago
Datasheet 24 pages 14 years ago
Jameco
Datasheet 29 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN74LS374N
TEXAS SN74LS374N
TEXAS INST SN74LS374N
TEXAS INSTR SN74LS374N
TEXAS INSTRUMENT SN74LS374N
TEXAS INS SN74LS374N
TEXAS INSTRUMENTS INC SN74LS374N
TEX SN74LS374N
TEXAS INSTRUMEN SN74LS374N
TEXAS INSTRU SN74LS374N
TI/NS SN74LS374N
TEXINS SN74LS374N
TEXAS INSTRUMENTS INCORPORATED SN74LS374N
TEXASIN SN74LS374N
Texas Instruments (TI) SN74LS374N
TEAXS SN74LS374N
TEXAS INTRUMENTS SN74LS374N
TEXAS INSTRUM SN74LS374N
TEXAS INSRUMENT SN74LS374N
TEXAS IST SN74LS374N
TI-PB SN74LS374N
Texas Instruments Rfid Systems SN74LS374N
TEXINST SN74LS374N
TEXAS INSRUMENTS SN74LS374N
TEXAS INTRUMENT SN74LS374N
Texas Instr. SN74LS374N
Texas Instruments Inc. SN74LS374N

Search for other parts like SN74 »