Texas Instruments SN74LS373DW

Octal D-type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SN74LS373DW 513 Buy Now »
USD
0.447 0.429 0.387 0.372 0.372
Verical
SN74LS373DW 513 Buy Now »
USD
0.384 0.363 0.363
Avnet
SN74LS373DW 12 Buy Now »
USD
0.832 0.756 0.578 0.578 0.578
Digi-Key
296-1659-5-ND 749 Buy Now »
USD
0.930 0.835 0.651 0.424 0.362
Newark
08F7306 181 Buy Now »
USD
0.923 0.790 0.609 0.425 0.354
Chip One Stop Japan
C1S746201605829 513 Buy Now »
JPY
64.10 57.10 44.20 44.20
Rochester Electronics
SN74LS373DW 8,252 Buy Now »
USD
0.510 0.510 0.450 0.410 0.410
Mouser
595-SN74LS373DW 1,080 Buy Now »
USD
0.920 0.792 0.608 0.425 0.361
Farnell
9592407 257 Buy Now »
GBP
1.12 0.757 0.506 0.400 0.255
element14 APAC
9592407 309 Buy Now »
SGD
1.44 1.24 0.952 0.665 0.576
Avnet Europe
SN74LS373DW 1,225 Buy Now »
EUR
0.643 0.468 0.367
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
11003 222 Buy Now »
EUR
0.700 0.700 0.300 0.300 0.300
Bristol Electronics
SN74LS373DW 124 ··
USD
0.366 0.366 0.366 0.366 0.366
Jameco
309041 630 Buy Now »
USD
0.790 0.640 0.640 0.640
Quest
SN74LS373DW 9 Buy Now »
USD
1.25 1.000 1.000 1.000 1.000
Area51
SN74LS373DW 1,170 ··
USD
0.251 0.251 0.251 0.251 0.251
SPEC
SN74LS373DW 520 ··
4 Star Electronics
SN74LS373DW 20 Send RFQ »
SIE
SN74LS373DW 1,000 ··
Ewing Components
SN74LS373DW 7,035 Send RFQ »
Abacus Technologies
SN74LS373DW 861 ··
TME
74LS373-SMD 17 Buy Now »
USD
0.670 0.520 0.490 0.490 0.490
RS Components
527334 325 Buy Now »
GBP
0.499 0.441 0.441
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SN74LS373DW Contact ··
USD
0.744 0.744 0.744
North Star Micro
SN74LS373DW Contact ··
Summit Electronics
SN74LS373DW Contact Send RFQ »
Touchstone Systems
SN74LS373DW Contact Send RFQ »
XS Micro
SN74LS373DW Contact ··

Descriptions

Latch Logic IC; Logic Type:Latch; Logic Family:LS; Logic Base Number:74373; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
Newark
IC OCT D-TYPE LATCH 20-SOIC - SN74LS373DW
iiiC
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Obsolete Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Obsolete Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Obsolete Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Obsolete
SPEC
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube
Avnet
IC TTL 74LS373/SO/SN74LS373DW TEXAS INSTRUMENT LS SO
Halfin
OCTAL D LATCH, SMD, 74LC373; Logic IC Function:Octal Transparent D-Type Latch (3-State); Logic IC Family:LS; Logic IC Base Number:74373; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:SOIC; Operating Temperature Range:0°C to +70°C; Base Number:74; IC Generic Number:74LC373; Logic Function Number:373; No. of Pins:20; Supply Voltage:5.25V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:SMD
Farnell
Octal D-type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70
Texas Instruments
IC: digital; Mounting: SMD; Case: SO20; Series: LS; Cha
TME
IC OCT D-TYPE LATCH 20-SOIC
Digi-Key
Octal D-Type Latch SN74LS373DW
RS Components
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube
Chip One Stop Japan
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube
Verical
IC, OCTAL D LATCH, SMD, 74LC373; Latch Type:D Type Transparent; Output Current:24mA; Propagation Delay:12ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74LC373; IC Temperature Range:Commercial; Logic Function Number:74373; Logic IC Base Number:74373; Logic IC Family:LS; Logic IC Function:Octal Transparent D-Type Latch (3-State); Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Tri State; Package / Case:SOIC; Supply Voltage:5.25V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD
element14 APAC
IC,SN74LS373DW,SO20, D-TYPE LA
Jameco

Technical Specifications

Output Current Drive -108.333 µA
Propagation Delay Max (tpd) 18 ns
Number of Pins 20
Quiescent Current 24 mA
Number of Bits 8
Lifecycle Status Active
Mounting Type Surface Mount
Output Current 24 mA
REACH SVHC Compliance No SVHC
Packaging Tube
Case / Package / Footprint SOIC
Number of Circuits 8
Number of Outputs 8
Lead-Free Status Lead Free
RoHS Compliant
Polarity Non-Inverting
Supply Voltage (DC) 4.75 V (min) - 5.25 V (max)
Voltage Nodes 5 V

Documents

Texas Instruments
Official datasheet
Technical Drawing 4 pages 3 months ago
Datasheet 27 pages 8 years ago
Datasheet 27 pages 5 years ago
Datasheet 29 pages 1 year ago
Technical Drawing 2 pages 5 years ago
Datasheet 29 pages 4 years ago
Digi-Key
Datasheet 14 pages 14 years ago
iiiC
Datasheet 29 pages 4 years ago
Newark
Datasheet 30 pages 3 years ago
Datasheet 29 pages 2 years ago
Datasheet 29 pages 2 years ago
Datasheet 24 pages 14 years ago
element14
Datasheet 27 pages 5 years ago
Datasheet 26 pages 6 years ago
Datasheet 27 pages 8 years ago
Farnell
Datasheet 29 pages 4 years ago
Allied Electronics
Datasheet 5 pages 14 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74LS373DW
TEXAS SN74LS373DW
TEXAS INST SN74LS373DW
TEXAS INSTR SN74LS373DW
TEXAS INSTRUMENT SN74LS373DW
TEXAS INS SN74LS373DW
TEXAS INSTRUMENTS INC SN74LS373DW
TEX SN74LS373DW
TEXAS INSTRUMEN SN74LS373DW
TEXAS INSTRU SN74LS373DW
TI/NS SN74LS373DW
TEXINS SN74LS373DW
TEXAS INSTRUMENTS INCORPORATED SN74LS373DW
TEXASIN SN74LS373DW
Texas Instruments (TI) SN74LS373DW
TEAXS SN74LS373DW
TEXAS INTRUMENTS SN74LS373DW
TEXAS INSTRUM SN74LS373DW
TEXAS INSRUMENT SN74LS373DW
TEXAS IST SN74LS373DW
TI-PB SN74LS373DW
Texas Instruments Rfid Systems SN74LS373DW
TEXINST SN74LS373DW
TEXAS INSRUMENTS SN74LS373DW
TEXAS INTRUMENT SN74LS373DW
Texas Instr. SN74LS373DW
Texas Instruments Inc. SN74LS373DW

Search for other parts like SN74 »