onsemi SN74LS368AD

Ls Series, 6-BIT Driver, Inverted Output, PDSO16, Plastic, SOIC-16
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
High Level Output Current-2.6 mA
Logic FunctionBuffer
Low Level Output Current24 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements2
Number of Inputs6
Number of Outputs6
Operating Supply Voltage5 V
Output Current24 mA
PolarityInverting
Propagation Delay45 ns

Documents

Download datasheets and manufacturer documentation for onsemi SN74LS368AD.

Rochester Electronics
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.646
$ 0.698
$ 0.406
$ 0.28
$ 0.087
Stock
75,749
153,800
241,316
6,541
15,685
Authorized Distributors
1
4
1
1
1
Case/Package
SOIC
SOIC
SOIC
-
-
Number of Pins
16
16
16
-
-
Logic Function
Buffer
Buffer, Inverter
Buffer, Inverter
-
-
Frequency
-
-
-
-
-
Interface
-
-
-
-
-
Memory Size
-
-
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
-
-
Max Supply Voltage
5.25 V
5.25 V
5.25 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi SN74LS368AD.

Descriptions

Descriptions of onsemi SN74LS368AD provided by its distributors.

LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16
IC BUFFER INVERT 5.25V 16SOIC
74LS368A - 6-BIT BUFFERS AND LIN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
High Level Output Current-2.6 mA
Logic FunctionBuffer
Low Level Output Current24 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements2
Number of Inputs6
Number of Outputs6
Operating Supply Voltage5 V
Output Current24 mA
PolarityInverting
Propagation Delay45 ns

Documents

Download datasheets and manufacturer documentation for onsemi SN74LS368AD.

Rochester Electronics
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement8 pages9 years ago