Freescale Semiconductor SN74LS365AN

Hex Bus Drivers With 3-State Outputs 16-PDIP 0 to 70


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
SN74LS365AN 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
SN74LS365AN 13 Buy Now »

Descriptions

Hex Bus Drivers With 3-State Outputs 16-PDIP 0 to 70
Component Sense

Technical Specifications

Output Current 24 mA
Output Current Drive -108.333 µA
Number of Pins 16
Supply Voltage (DC) 4.75 V (min) - 5.25 V (max)
Lead-Free Status Lead Free
Case / Package / Footprint SOIC PDIP
Voltage Nodes 5 V
Lifecycle Status Active
Propagation Delay Max (tpd) 22 ns
Number of Outputs 6
Mounting Type Through Hole
RoHS Compliant

Documents

Newark
Datasheet 29 pages 3 years ago
Factory Futures
Datasheet 27 pages 4 years ago
Farnell
Datasheet 27 pages 4 years ago
Datasheet 24 pages 7 years ago
Datasheet 24 pages 7 years ago
element14 APAC
Datasheet 29 pages 2 years ago
Jameco
Datasheet 26 pages 9 years ago
iiiC
Datasheet 27 pages 4 years ago
Rochester Electronics
Datasheet 2 pages 3 years ago
Sierra IC
Datasheet 10 pages 18 years ago
Texas Instruments
Datasheet 24 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

FREESCALE SN74LS365AN
FREE SN74LS365AN
FREESCAL SN74LS365AN
FSL SN74LS365AN
FREESC SN74LS365AN
FRS SN74LS365AN
FREESCALE SEMI SN74LS365AN
FRE SN74LS365AN
FREESCALE SEMICONDUCTOR INC SN74LS365AN
FREESCALE SEMICONDUC SN74LS365AN
FREESCALE-PB SN74LS365AN
FREESCALES SN74LS365AN
FREESCALE SEMIC SN74LS365AN
FRESSCAL SN74LS365AN
FREESCALE/PBF SN74LS365AN
FRS/MOT SN74LS365AN
FREESCALE SEMICONDUCTORS SN74LS365AN
FREESCALE SEMICOND SN74LS365AN
Motorola (Freescale) SN74LS365AN
FREESCALE SEMICON SN74LS365AN
FREESCALE-ROHS SN74LS365AN
FREESCA SN74LS365AN
FREESCALE SEMICONDUCTOR HONG SN74LS365AN
FREESCALE-PBFREE SN74LS365AN
M-FREESCALE SN74LS365AN

Search for other parts like SN74 »