onsemi SN74LS280D

Ls Series, 9-BIT Parity Generator/checker, Complementary Output, PDSO14, Plastic, SOIC-14

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-400 µA
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits9
Number of Elements1
Number of Outputs9
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay50 ns

Documents

Download datasheets and manufacturer documentation for onsemi SN74LS280D.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.655
$ 0.655
$ 0.655
Stock
43,395
196,329
196,329
Authorized Distributors
1
3
3

Engineering Resources

View Evaluation kits and Reference designs for onsemi SN74LS280D.

Descriptions

Descriptions of onsemi SN74LS280D provided by its distributors.

LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOIC-14
IC PARITY GEN/CHKER 9-BIT 14SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS280 D
  • SN74LS280-D

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-400 µA
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits9
Number of Elements1
Number of Outputs9
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay50 ns

Documents

Download datasheets and manufacturer documentation for onsemi SN74LS280D.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Reach Statement8 pages9 years ago