Texas Instruments SN74LS20N

NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
SN74LS20N 10,000 Buy Now »
USD
0.360 0.360
SN74LS20N 875 Buy Now »
USD
0.394 0.394 0.394
Arrow
SN74LS20N 875 Buy Now »
USD
0.405 0.405 0.405
Avnet
SN74LS20N 2,093 Buy Now »
USD
0.847 0.770 0.588 0.588 0.588
Digi-Key
296-3670-5-ND 2,593 Buy Now »
USD
0.950 0.850 0.662 0.432 0.369
TI store
SN74LS20N 1,576 Buy Now »
USD
1.01 0.890 0.710 0.340 0.340
Newark
60K6870 590 Buy Now »
USD
0.939 0.804 0.620 0.432 0.360
Chip One Stop Japan
C1S746202098761 875 Buy Now »
JPY
50.50 44.10 44.10
Rochester Electronics
SN74LS20N 17,525 Buy Now »
USD
0.520 0.520 0.470 0.430 0.430
Mouser
595-SN74LS20N 806 Buy Now »
USD
0.940 0.806 0.619 0.432 0.368
Chip One Stop Global
C1S746201313609 356 Buy Now »
JPY
120.00 85.60 85.60 85.60
Farnell
1470859 1,785 Buy Now »
GBP
0.772 0.520 0.441 0.357 0.253
element14 APAC
1470859 1,232 Buy Now »
SGD
1.52 1.31 1.01 0.699 0.596
Avnet Europe
SN74LS20N 1,875 Buy Now »
EUR
0.653 0.475 0.373
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
7770 735 Buy Now »
EUR
0.500 0.500 0.350 0.350 0.350
Quest
SN74LS20N 50 Buy Now »
USD
0.600 0.480 0.300 0.300 0.300
Freelance Electronics
SN74LS20N 9 Buy Now »
USD
0.350 0.350 0.350 0.350 0.350
Express Electronics
SN74LS20N 25 Buy Now »
Panther Parts
SN74LS20N 21 Send RFQ »
SPEC
SN74LS20N 136 ··
Component Electronics
SN74LS20N 51 ··
STLAA.com
SN74LS20N 12 ··
Electronic Expediters
SN74LS20N 50 Buy Now »
Abacus Technologies
SN74LS20N 250 ··
Rotakorn
SN74LS20N 48 ··
Florida Circuit
SN74LS20N 80 ··
Ewing Components
SN74LS20N 7,195 Send RFQ »
4 Star Electronics
SN74LS20N 19 Send RFQ »
GreenTree Electronics
SN74LS20N 1,494 Send RFQ »
Schukat
LS20N 500 Buy Now »
EUR
0.442 0.379 0.379
Distrelec
SN74LS20N 476 Buy Now »
EUR
0.750 0.750 0.470 0.470 0.470
TME
SN74LS20N 189 Buy Now »
USD
0.700 0.620 0.480 0.480 0.480
RS Components
307553 127 Buy Now »
GBP
0.600 0.530 0.470 0.350 0.350
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SN74LS20N Contact ··
USD
0.739 0.739 0.739
North Star Micro
SN74LS20N Contact ··
Summit Electronics
SN74LS20N Contact Send RFQ »
Touchstone Systems
SN74LS20N Contact Send RFQ »
Chip 1 Exchange
SN74LS20N Contact ··
TransparentC
SN74LS20N Contact ··

Descriptions

NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP Tube
Chip One Stop Japan
IC GATE NAND 2CH 4-INP 14-DIP
Digi-Key
NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP Tube
Avnet
IC Logic Dual 4 Input NAND G
Florida Circuit
NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP Tube
Chip One Stop Global
Dual 4 i/p NAND gate SN74LS20N DIP14
RS Components
GATE; Logic IC Function:Dual 4-Input Positive NAND Gate; Logic IC Family:LS; Logic IC Base Number:7420; Max Output Current:8mA; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:DIP; Operating Temperature Range:0°C to +70°C; Base Number:7420; No. of Pins:14; Termination Type:Through Hole
Farnell
NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP Tube
Verical
Dual 4Inp NAND Gate DIP14
Schukat
Logic IC [Texas Instruments] SN74LS20N Logic IC
Distrelec
IC DUAL 4-IN NAND GATE 14-DIP - SN74LS20N
iiiC
IC: digital; NAND; Inputs:4; DIP14; Series: LS
TME
Dual 4-input positive-NAND gates 14-PDIP 0 to 70
Texas Instruments
NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP NAND Gate 2-Element 4-IN
SPEC
IC TTL 74LS20/SN74LS20N TEXAS INSTRUMENT LS
Halfin
IC, GATE; Logic Type:NAND; Output Current:8mA; No. of Inputs:4; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:7420; Logic Function Number:7420; Logic IC Base Number:7420; Logic IC Family:LS; Logic IC Function:Dual 4-Input Positive NAND Gate; Output Current Max:8mA; Package / Case:DIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole
element14 APAC
74LS20N TI DC??
Rotakorn
Gate / Inverter Logic IC; Logic Type:Gate; Logic Family:LS; Logic Base Number:7420; Package/Case:14-DIP; No. of Pins:14; Leaded Process Compatible:Yes; Number of Circuits:2; Supply Voltage Nom, Vcc:5V; Mounting Type:Through Hole ;RoHS Compliant: Yes
Newark

Technical Specifications

Lifecycle Status Active
Mounting Type Through Hole
Output Current 8 mA
REACH SVHC Compliance No SVHC
Number of Pins 14
Number of Circuits 2
Digital Logic Level CMOS
Packaging Tube
Voltage Nodes 5 V
RoHS Compliant
Propagation Delay Max (tpd) 15 ns
Lead-Free Status Lead Free
Case / Package / Footprint PDIP
Number of Bits 2
Output Current Drive -50 µA
Supply Voltage (DC) 4.75 V (min) - 5.25 V (max)
Number of Gates 2
Quiescent Current 1.2 mA

Documents

Texas Instruments
Official datasheet
Datasheet 20 pages 4 years ago
Technical Drawing 2 pages 12 years ago
Datasheet 25 pages 8 years ago
Farnell
Datasheet 18 pages 5 years ago
Datasheet 663 pages 7 years ago
Datasheet 25 pages 7 years ago
Datasheet 18 pages 5 years ago
element14
Datasheet 17 pages 6 years ago
Allied Electronics
Datasheet 9 pages 18 years ago
Newark
Datasheet 21 pages 2 years ago
Datasheet 21 pages 3 years ago
Datasheet 16 pages 18 years ago
TME
Datasheet 21 pages 1 year ago
iiiC
Datasheet 20 pages 4 years ago
Digi-Key
Datasheet 16 pages 18 years ago
Sierra IC
Datasheet 2 pages
Verical
Datasheet 25 pages 7 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74LS20N
TEXAS SN74LS20N
TEXAS INST SN74LS20N
TEXAS INSTR SN74LS20N
TEXAS INSTRUMENT SN74LS20N
TEXAS INS SN74LS20N
TEXAS INSTRUMENTS INC SN74LS20N
TEX SN74LS20N
TEXAS INSTRUMEN SN74LS20N
TEXAS INSTRU SN74LS20N
TI/NS SN74LS20N
TEXINS SN74LS20N
TEXAS INSTRUMENTS INCORPORATED SN74LS20N
TEXASIN SN74LS20N
Texas Instruments (TI) SN74LS20N
TEAXS SN74LS20N
TEXAS INTRUMENTS SN74LS20N
TEXAS INSTRUM SN74LS20N
TEXAS INSRUMENT SN74LS20N
TEXAS IST SN74LS20N
TI-PB SN74LS20N
Texas Instruments Rfid Systems SN74LS20N
TEXINST SN74LS20N
TEXAS INSRUMENTS SN74LS20N
TEXAS INTRUMENT SN74LS20N
Texas Instr. SN74LS20N
Texas Instruments Inc. SN74LS20N

Search for other parts like SN74 »