Texas Instruments SN74LS193N

Synchronous 4-Bit Up/Down Binary Counters With Dual Clock and Clear 16-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypePositive Edge
DirectionBidirectional
Frequency32 MHz
Logic FunctionCounter
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Bits per Element4
Number of Elements1
Operating Supply Voltage5 V
Propagation Delay47 ns
ResetAsynchronous
Schedule B8542390000
Sync/AsyncSynchronous
Turn-On Delay Time47 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS193N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet31 pages16 years ago
Technical Drawing2 pages20 years ago
Burklin Elektronik
Datasheet31 pages4 years ago
Datasheet27 pages4 years ago
Newark
Datasheet27 pages8 years ago
Datasheet28 pages8 years ago
Datasheet22 pages24 years ago
Farnell
Datasheet28 pages9 years ago
Datasheet27 pages11 years ago
Master Electronics
Datasheet28 pages10 years ago
TME
Datasheet13 pages24 years ago
LCSC
Datasheet32 pages1 year ago
Datasheet28 pages2 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
iiiC
Datasheet26 pages12 years ago
Jameco
Datasheet595 pages14 years ago
Mouser
Datasheet22 pages24 years ago
DigiKey
Datasheet22 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-18.75%

Alternate Parts

Price @ 1000
$ 0.616
$ 12.77
$ 12.77
Stock
313,994
58,560
58,560
Authorized Distributors
6
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
-
-
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
32 MHz
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS193N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS193N provided by its distributors.

Synchronous 4-Bit Up/Down Binary Counters With Dual Clock and Clear 16-PDIP 0 to 70
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 0C~70C 32MHz 5V 7.62mm
BINARY COUNTER; TTL; PDIP; 7 V; 19 MA (TYP.); 2 V; 0.8 V; 3.4 V (TYP.)
LS SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER PDIP16
TEXAS INSTRUMENTS SN74LS193N... Counter / Multiplier / Divider Logic IC
Logic, 4Bit Up/Down Counter, 16Dip; Logic Family/Base Number:74Ls193; Counter Type:Binary, Synchronous, Up/Down; Clock Frequency:32Mhz; Count Maximum:16; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:4.75V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS193N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS193N .
  • SN74LS193N.
  • SN74LS193N...

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypePositive Edge
DirectionBidirectional
Frequency32 MHz
Logic FunctionCounter
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Bits per Element4
Number of Elements1
Operating Supply Voltage5 V
Propagation Delay47 ns
ResetAsynchronous
Schedule B8542390000
Sync/AsyncSynchronous
Turn-On Delay Time47 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS193N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet31 pages16 years ago
Technical Drawing2 pages20 years ago
Burklin Elektronik
Datasheet31 pages4 years ago
Datasheet27 pages4 years ago
Newark
Datasheet27 pages8 years ago
Datasheet28 pages8 years ago
Datasheet22 pages24 years ago
Farnell
Datasheet28 pages9 years ago
Datasheet27 pages11 years ago
Master Electronics
Datasheet28 pages10 years ago
TME
Datasheet13 pages24 years ago
LCSC
Datasheet32 pages1 year ago
Datasheet28 pages2 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
iiiC
Datasheet26 pages12 years ago
Jameco
Datasheet595 pages14 years ago
Mouser
Datasheet22 pages24 years ago
DigiKey
Datasheet22 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago