Texas Instruments SN74LS175N

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-1648-5-ND 1,643 Buy Now »
USD
0.900 0.792 0.607 0.384 0.312
Verical
SN74LS175N 10,000 Buy Now »
USD
0.319
Arrow
SN74LS175N 55 Buy Now »
USD
0.398 0.370 0.320 0.294 0.294
TI store
SN74LS175N 2,004 Buy Now »
USD
0.840 0.740 0.590 0.280 0.280
Newark
08F6926 2,038 Buy Now »
USD
0.905 0.759 0.490 0.392 0.312
Rochester Electronics
SN74LS175N 13,427 Buy Now »
USD
0.430 0.430 0.390 0.350 0.350
Chip One Stop Japan 3
C1S746201300474 2 Buy Now »
USD
1.20 1.20 1.20 1.20
C1S746202059948 80 Buy Now »
CNY
7.75 3.53 3.53 3.53
C1S746201300465 718 Buy Now »
USD
0.546 0.546 0.546
Chip One Stop Global 3
C1S746201300465 217 Buy Now »
USD
0.891 0.546 0.546 0.546
C1S746202059948 55 Buy Now »
USD
0.448 0.448 0.448 0.448
C1S746201300474 10,001 Buy Now »
USD
1.20 1.20 1.20 1.20
Mouser
595-SN74LS175N 1,427 Buy Now »
USD
0.890 0.744 0.480 0.384 0.311
Avnet
SN74LS175N 0 ··
USD
0.706 0.686 0.467 0.467 0.467
Avnet Europe
SN74LS175N 625 Buy Now »
USD
0.553 0.402 0.316
Avnet Asia
SN74LS175N 0 ··
USD
0.243
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
13391 235 Buy Now »
USD
0.892 0.892 0.510 0.510 0.510
Jameco
301778 292 Buy Now »
USD
0.650 0.520 0.520 0.520
Freelance Electronics
SN74LS175N 6 Buy Now »
USD
0.330 0.330 0.330 0.330 0.330
Area51
SN74LS175N 12 ··
USD
0.195 0.195 0.195 0.195 0.195
Component Sense
SN74LS175N 8 Buy Now »
Eurotronik
SN74LS175N 875 ··
Panther Parts
SN74LS175N 342 Send RFQ »
Electronic Expediters
SN74LS175N 325 Buy Now »
Ewing Components
SN74LS175N 7,068 Send RFQ »
Abacus Technologies
SN74LS175N 16,666 ··
Florida Circuit
SN74LS175N 100 ··
4 Star Electronics
SN74LS175N 20 Send RFQ »
GreenTree Electronics
SN74LS175N 750 Send RFQ »
TME
74LS175 339 Buy Now »
USD
0.540 0.480 0.420 0.420
Distrelec
SN74LS175N 217 Buy Now »
EUR
0.890 0.890 0.530 0.530 0.530
RS Components
307698 819 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SN74LS175N Contact Send RFQ »
Chip 1 Exchange
SN74LS175N Contact ··
Summit Electronics
SN74LS175N Contact Send RFQ »
North Star Micro
SN74LS175N Contact ··
XS Micro
SN74LS175N Contact ··
TransparentC
SN74LS175N Contact Send RFQ »

Descriptions

Quadruple D-Type Flip-Flops With Clear 16-PDIP 0 to 70
Texas Instruments
High Speed Quadruple D-Type Flip Flop
Jameco
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP
Component Sense
IC TTL 74LS175/SN74LS175N TEXAS INSTRUMENT LS
Halfin
IC Logic Schottky TTL Quad
Florida Circuit
Logic IC [Texas Instruments] SN74LS175N Logic IC
Distrelec
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Avnet Asia
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Avnet
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Verical
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Chip One Stop Japan
IC D-TYPE POS TRG SNGL 16DIP
Digi-Key
IC, LOGIC, 74LS, FLIP-FLOP; Flip-Flop Type:D; Propagation Delay:13ns; Frequency:30MHz; Output Current:8mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74175; Logic IC Family:LS; Logic IC Function:Quad D-Type Flip-Flop with Clear; Output Type:Differential / Complementary; Package / Case:DIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole
element14 APAC
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Chip One Stop Global
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Avnet Europe
IC: digital; Mounting: THT; Case: DIP16; Series: LS; Ch
TME
Flip Flop Logic IC; Logic Type:Flip-Flop; Logic Family:LS; Logic Base Number:74175; Package/Case:16-DIP; No. of Pins:16; Leaded Process Compatible:Yes; Number of Circuits:4; Supply Voltage Nom, Vcc:5V; Mounting Type:Through Hole ;RoHS Compliant: Yes
Newark
Quad D flip-flop with clear SN74LS175N
RS Components
IC, LOGIC, 74LS, FLIP-FLOP; Logic IC Function:Quad D-Type Flip-Flop with Clear; Logic IC Family:LS; Logic IC Base Number:74175; Frequency:30MHz; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:DIP; Operating Temperature Range:0°C to +70°C; No. of Pins:16; Termination Type:Through Hole
Farnell

Technical Specifications

RoHS Compliant
REACH SVHC Compliance No SVHC
Frequency 30 MHz
Number of Circuits 4
Number of Bits 4
Output Current 8 mA
Polarity Non-Inverting Inverting
Supply Voltage (DC) 4.75 V (min) - 5.25 V (max)
Lead-Free Status Lead Free
Case / Package / Footprint PDIP
Output Current Drive -50 µA
Propagation Delay Max (tpd) 25 ns
Number of Pins 16
Voltage Nodes 5 V
Lifecycle Status Active
Packaging Tube
Mounting Type Through Hole

Documents

Texas Instruments
Official datasheet
Datasheet 13 pages 5 years ago
Datasheet 12 pages 8 years ago
Technical Drawing 2 pages 13 years ago
Datasheet 14 pages 4 years ago
Newark
Datasheet 22 pages 11 years ago
Datasheet 15 pages 2 years ago
Datasheet 14 pages 4 years ago
Datasheet 14 pages 1 year ago
Digi-Key
Datasheet 10 pages 15 years ago
iiiC
Datasheet 14 pages 4 years ago
Sierra IC
Datasheet 5 pages
Rochester Electronics
Datasheet 7 pages 3 years ago
Allied Electronics
Datasheet 5 pages 11 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74LS175N
TEXAS SN74LS175N
TEXAS INST SN74LS175N
TEXAS INSTR SN74LS175N
TEXAS INSTRUMENT SN74LS175N
TEXAS INS SN74LS175N
TEXAS INSTRUMENTS INC SN74LS175N
TEX SN74LS175N
TEXAS INSTRUMEN SN74LS175N
TEXAS INSTRU SN74LS175N
TI/NS SN74LS175N
TEXINS SN74LS175N
TEXAS INSTRUMENTS INCORPORATED SN74LS175N
TEXASIN SN74LS175N
Texas Instruments (TI) SN74LS175N
TEAXS SN74LS175N
TEXAS INTRUMENTS SN74LS175N
TEXAS INSTRUM SN74LS175N
TEXAS INSRUMENT SN74LS175N
TEXAS IST SN74LS175N
TI-PB SN74LS175N
Texas Instruments Rfid Systems SN74LS175N
TEXINST SN74LS175N
TEXAS INSRUMENTS SN74LS175N
TEXAS INTRUMENT SN74LS175N
Texas Instr. SN74LS175N
Texas Instruments Inc. SN74LS175N

Search for other parts like SN74 »