Texas Instruments SN74LS174N

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SN74LS174N 1,550 Buy Now »
USD
0.423 0.401 0.363 0.336 0.331
Verical
SN74LS174N 1,550 Buy Now »
USD
0.350 0.336 0.336
Avnet
SN74LS174N 236 Buy Now »
USD
0.812 0.738 0.563 0.563 0.563
Digi-Key
296-3664-5-ND 669 Buy Now »
USD
0.910 0.814 0.635 0.414 0.353
TI store
SN74LS174N 1,425 Buy Now »
USD
0.970 0.860 0.680 0.330 0.330
Newark
63K6343 642 Buy Now »
USD
0.502 0.502 0.460 0.395 0.345
Chip One Stop Japan
C1S746202080850 1,550 Buy Now »
JPY
132.00 58.80 42.20 42.20
Rochester Electronics
SN74LS174N 16,146 Buy Now »
USD
0.510 0.510 0.450 0.410 0.410
Mouser
595-SN74LS174N 483 Buy Now »
USD
0.900 0.773 0.593 0.414 0.352
Chip One Stop Global
C1S746201300483 157 Buy Now »
JPY
184.00 99.70 99.70 99.70
Farnell
1652029 850 Buy Now »
GBP
0.753 0.753 0.517 0.425 0.274
element14 APAC
1652029 919 Buy Now »
SGD
1.46 1.25 0.959 0.670 0.571
Avnet Europe
SN74LS174N 250 Buy Now »
EUR
0.625 0.455 0.357
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
7947 527 Buy Now »
EUR
0.500 0.500 0.300 0.300 0.300
Express Electronics
SN74LS174N 100 Buy Now »
USD
0.100 0.100 0.100 0.100 0.100
Jameco
1016979 1,472 Buy Now »
USD
0.790 0.620 0.620
Freelance Electronics
SN74LS174N 91 Buy Now »
USD
0.360 0.360 0.360 0.360 0.360
Quest
SN74LS174N 31 Buy Now »
USD
0.850 0.680 0.425 0.425 0.425
Area51
SN74LS174N 39 ··
USD
0.200 0.200 0.200 0.200 0.200
Component Electronics
SN74LS174N 50 ··
STLAA.com
SN74LS174N 8 ··
Electronic Expediters
SN74LS174N 80 Buy Now »
Gerber
SN74LS174N 2 Buy Now »
Rotakorn
SN74LS174N 142 ··
Florida Circuit
SN74LS174N 47 ··
Abacus Technologies
SN74LS174N 375 ··
4 Star Electronics
SN74LS174N 260 Send RFQ »
Ewing Components
SN74LS174N 7,090 Send RFQ »
GreenTree Electronics
SN74LS174N 21 Send RFQ »
Distrelec
SN74LS174N 171 Buy Now »
EUR
0.890 0.890 0.570 0.570 0.570
TME
74LS174 120 Buy Now »
USD
0.680 0.600 0.490 0.490 0.490
RS Components
307682 608 Buy Now »
GBP
0.570 0.510 0.450 0.330 0.330
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
SN74LS174N Contact Send RFQ »
North Star Micro
SN74LS174N Contact ··
Chip 1 Exchange
SN74LS174N Contact ··
Touchstone Systems
SN74LS174N Contact Send RFQ »
TransparentC
SN74LS174N Contact ··

Descriptions

Hex D-Type Flip-Flops With Clear 16-PDIP 0 to 70
Texas Instruments
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Chip One Stop Global
Flip Flop Logic IC; Logic Type:Flip-Flop; Logic Family:LS; Logic Base Number:74174; Output Current Max:16mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: Yes
Newark
IC,SN74LS174N,DIP-16, HEX D-TYPE FLIP-FLOP W/CLR
Jameco
IC D-TYPE POS TRG SNGL 16DIP
Digi-Key
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Avnet
Hex D flip-flop w/reset SN74LS174N DIP16
RS Components
Flip Flop Logic IC
element14 APAC
IC HEX D-TYPE F/F W/CLR 16-DIP
Rotakorn
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Verical
Logic IC [Texas Instruments] SN74LS174N Logic IC
Distrelec
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Chip One Stop Japan
FLIP FLOP; Logic IC Function:Flip-Flop; Logic IC Family:LS; Logic IC Base Number:74174; Max Output Current:8mA; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:16-DIP; Operating Temperature Range:0°C to +70°C; No. of Pins:16; Termination Type:Through Hole
Farnell
IC: digital; Mounting: THT; Case: DIP16; Series: LS; Ch
TME
IC TTL 74LS174/SN74LS174N TEXAS INSTRUMENT LS
Halfin
IC Logic Schottky TTL HEX D
Florida Circuit

Technical Specifications

Propagation Delay Max (tpd) 30 ns
Polarity Non-Inverting
Lead-Free Status Lead Free
Frequency 40 MHz
Lifecycle Status Active
RoHS Compliant
Output Current 8 mA
Output Current Drive -50 µA
REACH SVHC Compliance No SVHC
Number of Pins 16
Packaging Tube
Case / Package / Footprint PDIP
Supply Voltage (DC) 4.75 V (min) - 5.25 V (max)
Voltage Nodes 5 V
Number of Circuits 6
Mounting Type Through Hole
Number of Bits 6

Documents

Texas Instruments
Official datasheet
Datasheet 13 pages 5 years ago
Technical Drawing 2 pages 12 years ago
Datasheet 12 pages 8 years ago
Arrow
Datasheet 14 pages 4 years ago
Newark
Datasheet 22 pages 11 years ago
Datasheet 15 pages 2 years ago
Datasheet 14 pages 1 year ago
Datasheet 14 pages 4 years ago
Digi-Key
Datasheet 10 pages 15 years ago
Verical
Datasheet 12 pages 8 years ago
Datasheet 12 pages 7 years ago
iiiC
Datasheet 14 pages 4 years ago
Sierra IC
Datasheet 7 pages 15 years ago
Jameco
Datasheet 14 pages 8 years ago
Allied Electronics
Datasheet 3 pages 11 years ago
Onlinecomponents.com
Datasheet 13 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74LS174N
TEXAS SN74LS174N
TEXAS INST SN74LS174N
TEXAS INSTR SN74LS174N
TEXAS INSTRUMENT SN74LS174N
TEXAS INS SN74LS174N
TEXAS INSTRUMENTS INC SN74LS174N
TEX SN74LS174N
TEXAS INSTRUMEN SN74LS174N
TEXAS INSTRU SN74LS174N
TI/NS SN74LS174N
TEXINS SN74LS174N
TEXAS INSTRUMENTS INCORPORATED SN74LS174N
TEXASIN SN74LS174N
Texas Instruments (TI) SN74LS174N
TEAXS SN74LS174N
TEXAS INTRUMENTS SN74LS174N
TEXAS INSTRUM SN74LS174N
TEXAS INSRUMENT SN74LS174N
TEXAS IST SN74LS174N
TI-PB SN74LS174N
Texas Instruments Rfid Systems SN74LS174N
TEXINST SN74LS174N
TEXAS INSRUMENTS SN74LS174N
TEXAS INTRUMENT SN74LS174N
Texas Instr. SN74LS174N
Texas Instruments Inc. SN74LS174N

Search for other parts like SN74 »