Texas Instruments SN74LS165AN

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
SN74LS165AN 1,201 Buy Now »
USD
0.600 0.583 0.389 0.389 0.389
Arrow
SN74LS165AN 675 Buy Now »
USD
0.341 0.322 0.278 0.258 0.258
Digi-Key
296-14885-5-ND 1,277 Buy Now »
USD
0.770 0.673 0.516 0.326 0.265
Verical 3
SN74LS165AN 1,250 Buy Now »
USD
0.274 0.253 0.253
SN74LS165AN 1,025 Buy Now »
USD
0.263
SN74LS165AN 675 Buy Now »
USD
0.274 0.274 0.274
TI store
SN74LS165AN 1,377 Buy Now »
USD
0.710 0.630 0.500 0.240 0.240
Newark 2
61M9971 111 Buy Now »
USD
0.890 0.746 0.482 0.385 0.307
60K6868 50 Buy Now »
USD
0.371 0.371 0.340 0.314 0.266
Chip One Stop Japan 2
C1S746202080832 1,250 Buy Now »
JPY
98.00 45.30 31.30 31.30
C1S746201300748 5,005 Buy Now »
JPY
51.30 33.80 30.40 30.10
Rochester Electronics
SN74LS165AN 1,184,138 Buy Now »
USD
0.360 0.360 0.320 0.290 0.290
Mouser
595-SN74LS165AN 2,648 Buy Now »
USD
0.760 0.632 0.408 0.326 0.264
Chip One Stop Global
C1S746201300739 186 Buy Now »
JPY
68.50 48.60 48.60 48.60
Farnell
1470908 178 Buy Now »
GBP
0.576 0.478 0.278 0.222 0.175
element14 APAC
1470908 662 Buy Now »
SGD
1.23 1.03 0.660 0.528 0.427
Avnet Europe
SN74LS165AN 50 Buy Now »
EUR
0.924 0.336 0.264
Avnet Asia
SN74LS165AN 0 ··
USD
0.378 0.283
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN74LS165AN 529 Buy Now »
USD
0.180 0.180 0.180 0.180 0.180
Quest
SN74LS165AN 558 Buy Now »
USD
0.600 0.480 0.300 0.180 0.180
Freelance Electronics
SN74LS165AN 330 Buy Now »
USD
0.330 0.330 0.330 0.330 0.330
Area51
SN74LS165AN 918 ··
USD
0.700 0.700 0.700 0.700 0.700
Express Electronics
SN74LS165AN 50 Buy Now »
Chip 1 Exchange
SN74LS165AN Yes ··
STLAA.com
SN74LS165AN 60 ··
Gerber
SN74LS165AN 619 Buy Now »
Ewing Components
SN74LS165AN 7,015 Send RFQ »
4 Star Electronics
SN74LS165AN 93 Send RFQ »
Abacus Technologies
SN74LS165AN 250 ··
TME
74LS165 298 Buy Now »
USD
0.432 0.375 0.336 0.336
Distrelec
SN74LS165AN 187 Buy Now »
EUR
0.570 0.570 0.390 0.390 0.390
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
SN74LS165AN Contact Send RFQ »
Touchstone Systems
SN74LS165AN Contact Send RFQ »
North Star Micro
SN74LS165AN Contact ··
XS Micro
SN74LS165AN Contact ··

Descriptions

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Verical
Register Logic IC; Logic Type:Shift Register; Logic Family:LS; Logic Base Number:74165; Package/Case:16-DIP; No. of Pins:16; Leaded Process Compatible:Yes; Supply Voltage Nom, Vcc:5V; Mounting Type:Through Hole; Series:74LS ;RoHS Compliant: Yes
Newark
Serial-out shift registers 16-PDIP 0 to 70
Texas Instruments
IC, SHIFT REGISTER; Shift Register Function:Parallel to Serial, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Differential; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74165; Frequency:35MHz; Input Current Max:100µA; Logic IC Base Number:74165; Logic IC Family:LS; Logic IC Function:Parallel-Load 8bit Shift Register; Package / Case:DIP; Power Dissipation Ptot Max:90mW; Shift Register Function:Parallel to Serial; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole
element14 APAC
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Chip One Stop Global
Logic IC [Texas Instruments] SN74LS165AN Logic IC
Distrelec
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Chip One Stop Japan
IC PAR-LD 8BIT SHIFT REG 16-DIP
Digi-Key
SHIFT REGISTER; Logic IC Function:Parallel-Load 8bit Shift Register; Logic IC Family:LS; Logic IC Base Number:74165; Frequency:35MHz; Power, Ptot:90mW; Max Input Current:100µA; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:DIP; Operating Temperature Range:0°C to +70°C; Base Number:74165; No. of Pins:16; Termination Type:Through Hole
Farnell
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Avnet Asia
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Avnet
IC: digital; Mounting: THT; Case: DIP16; Series: LS
TME

Technical Specifications

Supply Voltage (DC) 4.75 V (min) - 5.25 V (max)
Lead-Free Status Lead Free
Case / Package / Footprint PDIP
Frequency 35 MHz
Voltage Nodes 5 V
Lifecycle Status Active
Mounting Type Through Hole
Output Current Drive -50 µA
RoHS Compliant
Supply Current 42 mA
REACH SVHC Compliance No SVHC
Number of Pins 16
Packaging Tube
Number of Bits 8

Documents

Texas Instruments
Official datasheet
Datasheet 16 pages 1 year ago
Datasheet 15 pages 8 years ago
Technical Drawing 2 pages 12 years ago
element14
Datasheet 15 pages 7 years ago
Farnell
Datasheet 16 pages 4 years ago
Datasheet 15 pages 8 years ago
Datasheet 16 pages 4 years ago
Newark
Datasheet 16 pages 3 years ago
Datasheet 13 pages 14 years ago
Digi-Key
Datasheet 11 pages 14 years ago
element14 APAC
Datasheet 16 pages 2 years ago
Arrow
Datasheet 16 pages 4 years ago
iiiC
Datasheet 16 pages 4 years ago
Allied Electronics
Datasheet 5 pages 11 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN74LS165AN
TEXAS SN74LS165AN
TEXAS INST SN74LS165AN
TEXAS INSTR SN74LS165AN
TEXAS INSTRUMENT SN74LS165AN
TEXAS INS SN74LS165AN
TEXAS INSTRUMENTS INC SN74LS165AN
TEX SN74LS165AN
TEXAS INSTRUMEN SN74LS165AN
TEXAS INSTRU SN74LS165AN
TI/NS SN74LS165AN
TEXINS SN74LS165AN
TEXAS INSTRUMENTS INCORPORATED SN74LS165AN
TEXASIN SN74LS165AN
Texas Instruments (TI) SN74LS165AN
TEAXS SN74LS165AN
TEXAS INTRUMENTS SN74LS165AN
TEXAS INSTRUM SN74LS165AN
TEXAS INSRUMENT SN74LS165AN
TEXAS IST SN74LS165AN
TI-PB SN74LS165AN
Texas Instruments Rfid Systems SN74LS165AN
TEXINST SN74LS165AN
TEXAS INSRUMENTS SN74LS165AN
TEXAS INTRUMENT SN74LS165AN
Texas Instr. SN74LS165AN
Texas Instruments Inc. SN74LS165AN

Search for other parts like SN74 »