Texas Instruments SN74LS157N

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
SN74LS157N 10,000 Buy Now »
USD
0.255
SN74LS157N 910 Buy Now »
USD
0.274 0.256 0.256
Arrow
SN74LS157N 910 Buy Now »
USD
0.330 0.315 0.281 0.258 0.246
Avnet
SN74LS157N 35 Buy Now »
USD
0.600 0.583 0.389 0.389 0.389
Digi-Key
296-1645-5-ND 1,985 Buy Now »
USD
0.770 0.673 0.516 0.326 0.265
TI store
SN74LS157N 1,466 Buy Now »
USD
0.710 0.630 0.500 0.240 0.240
Newark
60K6866 591 Buy Now »
USD
0.769 0.645 0.417 0.333 0.266
Chip One Stop Japan 3
C1S746202098691 1,010 Buy Now »
JPY
144.00 48.30 46.30 46.30
C1S746201299080 1,627 Buy Now »
JPY
65.20 46.00 44.40 44.40
C1S746201299099 1,940 Buy Now »
JPY
53.10 35.00 31.50 31.50
Rochester Electronics
SN74LS157N 8,310 Buy Now »
USD
0.360 0.360 0.320 0.290 0.290
Mouser
595-SN74LS157N 1,355 Buy Now »
USD
0.760 0.632 0.408 0.326 0.264
Chip One Stop Global
C1S746201299080 366 Buy Now »
JPY
151.00 67.60 67.60 67.60
Farnell
1105906 2,329 Buy Now »
GBP
0.588 0.493 0.324 0.233 0.182
element14 APAC
1105906 1,609 Buy Now »
SGD
1.19 0.989 0.639 0.511 0.416
Avnet Europe
SN74LS157N 900 Buy Now »
EUR
0.926 0.337 0.265
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
301612 974 Buy Now »
USD
0.550 0.450 0.450 0.450
Quest
SN74LS157N 749 Buy Now »
USD
0.750 0.600 0.375 0.225 0.225
Freelance Electronics
SN74LS157N 225 Buy Now »
USD
0.270 0.270 0.270 0.270 0.270
Area51
SN74LS157N 1,064 ··
USD
0.200 0.200 0.200 0.200 0.200
C Plus Electronics
SN74LS157N Yes Send RFQ »
Panther Parts
SN74LS157N 25 Send RFQ »
SPEC
SN74LS157N 357 ··
Direct Components
SN74LS157N 1 Send RFQ »
B+D Enterprises
SN74LS157N 6 Buy Now »
USD
0.840 0.730 0.620 0.620 0.620
JieJie Electronics
SN74LS157N 403 ··
STLAA.com
SN74LS157N 30 ··
Electronic Expediters
SN74LS157N 25 Buy Now »
Ewing Components
SN74LS157N 7,020 Send RFQ »
Abacus Technologies
SN74LS157N 400 ··
Florida Circuit
SN74LS157N 215 ··
SIE
SN74LS157N 1,047 ··
4 Star Electronics
SN74LS157N 19 Send RFQ »
Distrelec
SN74LS157N 366 Buy Now »
EUR
0.750 0.750 0.450 0.450 0.450
TME
74LS157 190 Buy Now »
USD
0.489 0.378 0.378 0.378
RS Components
307676 201 Buy Now »
GBP
0.480 0.430 0.370 0.260 0.260
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SN74LS157N Contact ··
USD
0.505 0.505 0.505
North Star Micro
SN74LS157N Contact ··
Touchstone Systems
SN74LS157N Contact Send RFQ »
XS Micro
SN74LS157N Contact ··
TransparentC
SN74LS157N Contact ··

Descriptions

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
Texas Instruments
74LS, 74LS157, DIP16, 5.25V; Logic IC Function:Quadruple 2-Input Multiplexer; Logic IC Family:LS; Logic IC Base Number:74157; Max Output Current:8mA; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:DIP; Operating Temperature Range:0°C to +70°C; Base Number:74; IC Generic Number:74LS157; Logic Function Number:157; No. of Pins:16; Supply Voltage:5.25V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:Through Hole
Farnell
Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Multiplexer 1-E
SPEC
2 line to 1line data selector SN74LS157N
RS Components
Decoder / Encoder / Multiplexer / Demultiplexer Logic IC; Logic Type:Selector/Multiplexer; Logic Family:LS; Logic Base Number:74157; No. of Outputs:4; Output Current Max:8mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes
Newark
IC: digital; Mounting: THT; Case: DIP16; Series: LS; Ch
TME
Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Tube
Chip One Stop Global
Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Tube
Avnet
IC QUAD 2-1 DATA SEL/MUX 16-DIP - SN74LS157N
iiiC
Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Tube
Chip One Stop Japan
IC,SN74LS157N,DIP-16, 2 TO 1 L
Jameco
IC QUAD 2-1 DATA SEL/MUX 16-DIP
Digi-Key
Logic IC [Texas Instruments] SN74LS157N Logic IC
Distrelec
IC, 74LS, 74LS157, DIP16, 5.25V; Logic Type:Data Selector / Multiplexer; No. of Channels:4; Ratio:2:1; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Device Marking:74LS157; IC Generic Number:74LS157; IC Temperature Range:Commercial; Logic Function Number:157; Logic IC Base Number:74157; Logic IC Family:LS; Logic IC Function:Quadruple 2-Input Multiplexer; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:8mA; Package / Case:DIP; Ratio:2:1; Supply Voltage:5.25V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole
element14 APAC
IC MULTIPLEXER
Florida Circuit
Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Tube
Verical

Technical Specifications

REACH SVHC Compliance No SVHC
Quiescent Current 9.7 mA
Contacts Type DPST
Mounting Type Through Hole
Number of Pins 16
Lifecycle Status Active
Output Current Drive -50 µA
RoHS Compliant
Polarity Non-Inverting
Digital Logic Level TTL
Supply Voltage (DC) 4.75 V (min) - 5.25 V (max)
Supply Current 9.7 mA
Number of Circuits 4
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint PDIP
Voltage Nodes 5 V

Documents

Texas Instruments
Official datasheet
Datasheet 20 pages 5 years ago
Datasheet 20 pages 4 years ago
Technical Drawing 2 pages 12 years ago
Datasheet 28 pages 8 years ago
Newark
Datasheet 21 pages 2 years ago
Datasheet 19 pages 18 years ago
Datasheet 21 pages 3 years ago
iiiC
Datasheet 20 pages 4 years ago
Digi-Key
Datasheet 19 pages 18 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74LS157N
TEXAS SN74LS157N
TEXAS INST SN74LS157N
TEXAS INSTR SN74LS157N
TEXAS INSTRUMENT SN74LS157N
TEXAS INS SN74LS157N
TEXAS INSTRUMENTS INC SN74LS157N
TEX SN74LS157N
TEXAS INSTRUMEN SN74LS157N
TEXAS INSTRU SN74LS157N
TI/NS SN74LS157N
TEXINS SN74LS157N
TEXAS INSTRUMENTS INCORPORATED SN74LS157N
TEXASIN SN74LS157N
Texas Instruments (TI) SN74LS157N
TEAXS SN74LS157N
TEXAS INTRUMENTS SN74LS157N
TEXAS INSTRUM SN74LS157N
TEXAS INSRUMENT SN74LS157N
TEXAS IST SN74LS157N
TI-PB SN74LS157N
Texas Instruments Rfid Systems SN74LS157N
TEXINST SN74LS157N
TEXAS INSRUMENTS SN74LS157N
TEXAS INTRUMENT SN74LS157N
Texas Instr. SN74LS157N
Texas Instruments Inc. SN74LS157N

Search for other parts like SN74 »