Texas Instruments SN74LS153N

8mA 4.75V~5.25V 400uA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Bandwidth35 MHz
High Level Output Current-400 µA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Channels2
Number of Circuits2
Number of Input Lines4
Number of Inputs8
Number of Output Lines1
Number of Outputs2
Operating Supply Voltage5 V
PolarityNon-Inverting
Power Dissipation31 mW
Propagation Delay26 ns
Quiescent Current6.2 mA
Schedule B8542390000
Supply TypeSingle
Throw Configuration4PST
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS153N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet18 pages12 years ago
Newark
Datasheet19 pages6 years ago
Datasheet18 pages9 years ago
Datasheet18 pages10 years ago
Datasheet17 pages25 years ago
TME
Datasheet3 pages18 years ago
Datasheet19 pages8 years ago
LCSC
Datasheet23 pages1 year ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
iiiC
Datasheet18 pages11 years ago
Verical
Datasheet17 pages15 years ago
DigiKey
Datasheet17 pages25 years ago

Inventory History

3 month trend:
-69.74%

Alternate Parts

Price @ 1000
$ 0.466
$ 7.706
$ 7.706
Stock
136,134
11,556
11,556
Authorized Distributors
3
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Multiplexer, Mux
Number of Circuits
2
-
-
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Propagation Delay
26 ns
-
-
Low Level Output Current
8 mA
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS153N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS153N provided by its distributors.

8mA 4.75V~5.25V 400uA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
Ic, Mux; Logic Family/Base Number:74Ls153; Logic Type:Multiplexer; No. Of Channels:2Channels; Line Configuration:4:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:Dip; No. Of Pins:16Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS153N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LS153N
  • SN74LS153 N
  • SN74LS153N .
  • SN74LS153N..

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Bandwidth35 MHz
High Level Output Current-400 µA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Channels2
Number of Circuits2
Number of Input Lines4
Number of Inputs8
Number of Output Lines1
Number of Outputs2
Operating Supply Voltage5 V
PolarityNon-Inverting
Power Dissipation31 mW
Propagation Delay26 ns
Quiescent Current6.2 mA
Schedule B8542390000
Supply TypeSingle
Throw Configuration4PST
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS153N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet18 pages12 years ago
Newark
Datasheet19 pages6 years ago
Datasheet18 pages9 years ago
Datasheet18 pages10 years ago
Datasheet17 pages25 years ago
TME
Datasheet3 pages18 years ago
Datasheet19 pages8 years ago
LCSC
Datasheet23 pages1 year ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
iiiC
Datasheet18 pages11 years ago
Verical
Datasheet17 pages15 years ago
DigiKey
Datasheet17 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago