Texas Instruments SN74LS139AN

8mA 4.75V~5.25V 400uA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Bandwidth35 MHz
High Level Output Current-400 µA
Independent Circuits2
Logic FunctionDecoder, Demultiplexer
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Power Dissipation200 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current100 µA
Number of Bits4
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines2
Number of Inputs2
Number of Output Lines4
Number of Outputs4
Operating Supply Current100 µA
Operating Supply Voltage5 V
PolarityInverting
Propagation Delay33 ns
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationDP4T
Turn-On Delay Time38 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS139AN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages8 years ago
Datasheet17 pages12 years ago
Datasheet30 pages16 years ago
Technical Drawing2 pages20 years ago
TME
Datasheet16 pages12 years ago
Datasheet18 pages8 years ago
Farnell
Datasheet18 pages6 years ago
Upverter
Datasheet17 pages11 years ago
LCSC
Datasheet22 pages1 year ago
Datasheet22 pages2 years ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
Burklin Elektronik
Datasheet18 pages7 years ago
Newark
Datasheet18 pages9 years ago
Datasheet18 pages10 years ago
Datasheet15 pages25 years ago
iiiC
Datasheet17 pages11 years ago
Arrow Electronics
Datasheet17 pages12 years ago
element14
Datasheet16 pages14 years ago
Datasheet31 pages14 years ago
DigiKey
Datasheet15 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages25 years ago
Sierra IC
Datasheet6 pages25 years ago

Inventory History

3 month trend:
+9.05%

Alternate Parts

Price @ 1000
$ 0.352
$ 8.84
$ 0.097
$ 0.45
$ 112.288
Stock
352,246
49,669
36,515
12,062
810
Authorized Distributors
5
3
1
1
1
Case/Package
PDIP
CDIP
-
PDIP
CDIP
Number of Pins
16
16
-
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
-
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Circuits
2
-
-
-
-
Number of Inputs
2
2
-
2
2
Number of Outputs
4
4
-
4
4
Propagation Delay
33 ns
38 ns
-
33 ns
38 ns
Low Level Output Current
8 mA
4 mA
-
8 mA
4 mA
High Level Output Current
-400 µA
-400 µA
-
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.5 V
-
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
-
5.25 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS139AN.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS139AN provided by its distributors.

8mA 4.75V~5.25V 400uA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
DECODER/MULTIPLEXER; DUAL 2 LINE TO 4 LINE DECODERS; 16-LEAD PDIP; 7 V; 0.1 MA
Dual 2-line to 4-line decoders / demultiplexers 16-PDIP 0 to 70
IC, DECODER/DEMUX, 74LS139; Logic Family / Base Number: 74LS139; Logic Type: Decoder / Demultiplexer; No. of Outputs: 4Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: 74LS; Logic IC Base Number: 74139; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Applications: Data Transmission Systems, Memory Decoders; Base Number: 74; IC Generic Number: 74LC139; IC Temperature Range: Commercial; Line Configuration: 2: 4; Logic Function Number: 74139; Logic IC Base Number: 74139; Logic IC Function: Dual 2-Line To 4-Line Decoders/Demultiplexers; Operating Temperature Range: 0°C to +70°C; Output Current Max: 8mA; Ratio: 2: 4; Supply Voltage Range: 4.75V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS139 AN
  • SN74LS139AN .
  • SN74LS139AN.
  • SN74LS139AN..

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Bandwidth35 MHz
High Level Output Current-400 µA
Independent Circuits2
Logic FunctionDecoder, Demultiplexer
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Power Dissipation200 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current100 µA
Number of Bits4
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines2
Number of Inputs2
Number of Output Lines4
Number of Outputs4
Operating Supply Current100 µA
Operating Supply Voltage5 V
PolarityInverting
Propagation Delay33 ns
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationDP4T
Turn-On Delay Time38 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS139AN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages8 years ago
Datasheet17 pages12 years ago
Datasheet30 pages16 years ago
Technical Drawing2 pages20 years ago
TME
Datasheet16 pages12 years ago
Datasheet18 pages8 years ago
Farnell
Datasheet18 pages6 years ago
Upverter
Datasheet17 pages11 years ago
LCSC
Datasheet22 pages1 year ago
Datasheet22 pages2 years ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
Burklin Elektronik
Datasheet18 pages7 years ago
Newark
Datasheet18 pages9 years ago
Datasheet18 pages10 years ago
Datasheet15 pages25 years ago
iiiC
Datasheet17 pages11 years ago
Arrow Electronics
Datasheet17 pages12 years ago
element14
Datasheet16 pages14 years ago
Datasheet31 pages14 years ago
DigiKey
Datasheet15 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages25 years ago
Sierra IC
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago