Texas Instruments SN74LS138D

3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Bandwidth35 MHz
High Level Output Current-400 µA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Manufacturer Package IdentifierD(R-PDSO-G16)
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits8
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PolarityInverting
Propagation Delay21 ns
Schedule B8542390000
Supply TypeSingle
Turn-On Delay Time41 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS138D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages16 years ago
Farnell
Datasheet22 pages8 years ago
Datasheet21 pages11 years ago
Newark
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet20 pages9 years ago
Datasheet20 pages9 years ago
Datasheet17 pages25 years ago
Augswan
Datasheet26 pages1 year ago
LCSC
Datasheet26 pages1 year ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
TME
Datasheet22 pages8 years ago
Datasheet8 pages24 years ago
iiiC
Datasheet21 pages11 years ago
Verical
Datasheet701 pages14 years ago
Datasheet689 pages14 years ago
Datasheet27 pages14 years ago
Mouser
Datasheet17 pages25 years ago
DigiKey
Datasheet17 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages25 years ago

Inventory History

3 month trend:
-7.88%

Alternate Parts

Price @ 1000
$ 0.352
$ 0.314
$ 0.314
Stock
393,609
1,232,545
1,232,545
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Propagation Delay
21 ns
41 ns
41 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS138D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS138D provided by its distributors.

3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
8mA 4.75V~5.25V 400uA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Tube
TTL Logic, 3-to-8 Line Decoder/Demultiplexers, SOIC
IC,SN74LS138D,SOIC-16, 3-TO-8 LINE DECODER/DEMULTIPLE
Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16
LS e4 74LS138 1x 3:8 logic switch 35MHz 21ns 5V 1.75mm
TEXAS INSTRUMENTS SN74LS138DIC, DECODER/DEMUX, 74LC138
French Electronic Distributor since 1988
SN74LS138 3-LINE TO 8-LINE DECOD
Ic, Decoder/Demux, 74Lc138; Logic Family/Base Number:74Ls138; Logic Type:Decoder/Demultiplexer; No. Of Channels:-; Line Configuration:3:8; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS138D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS138-D
  • SN74LS138D .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Bandwidth35 MHz
High Level Output Current-400 µA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Manufacturer Package IdentifierD(R-PDSO-G16)
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits8
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PolarityInverting
Propagation Delay21 ns
Schedule B8542390000
Supply TypeSingle
Turn-On Delay Time41 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS138D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages16 years ago
Farnell
Datasheet22 pages8 years ago
Datasheet21 pages11 years ago
Newark
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet20 pages9 years ago
Datasheet20 pages9 years ago
Datasheet17 pages25 years ago
Augswan
Datasheet26 pages1 year ago
LCSC
Datasheet26 pages1 year ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
TME
Datasheet22 pages8 years ago
Datasheet8 pages24 years ago
iiiC
Datasheet21 pages11 years ago
Verical
Datasheet701 pages14 years ago
Datasheet689 pages14 years ago
Datasheet27 pages14 years ago
Mouser
Datasheet17 pages25 years ago
DigiKey
Datasheet17 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago