Texas Instruments SN74LS125AD

Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOIC Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-1637-5-ND 1,172 Buy Now »
USD
0.880 0.776 0.595 0.376 0.305
Avnet
SN74LS125AD 93 Buy Now »
USD
0.691 0.671 0.448 0.448 0.448
Newark
08F6719 1,151 Buy Now »
USD
0.428 0.428 0.392 0.362 0.306
Rochester Electronics
SN74LS125AD 21,787 Buy Now »
USD
0.430 0.430 0.390 0.350 0.350
Chip One Stop Japan
C1S746200179248 173 Buy Now »
USD
1.09 0.842 0.842 0.842
Chip One Stop Global 2
C1S746201346494 10,001 Buy Now »
USD
0.928 0.350 0.297 0.297
C1S746200179248 173 Buy Now »
USD
1.09 0.842 0.842 0.842
Mouser
595-SN74LS125AD 1,402 Buy Now »
USD
0.870 0.728 0.470 0.376 0.305
Avnet Europe
SN74LS125AD 1,300 Buy Now »
USD
0.542 0.394 0.310
Avnet Asia
SN74LS125AD 0 ··
USD
0.435 0.326
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
SN74LS125AD 75 Buy Now »
USD
0.780 0.780 0.780 0.780 0.780
Freelance Electronics
SN74LS125AD 30 Buy Now »
USD
0.310 0.310 0.310 0.310 0.310
Area51
SN74LS125AD 3 ··
USD
0.200 0.200 0.200 0.200 0.200
Panther Parts
SN74LS125AD 59 Send RFQ »
Electronic Expediters
SN74LS125AD 86 Buy Now »
Ewing Components
SN74LS125AD 7,306 Send RFQ »
4 Star Electronics
SN74LS125AD 767 Send RFQ »
Abacus Technologies
SN74LS125AD 2,343 ··
GreenTree Electronics
SN74LS125AD 11,580 Send RFQ »
Distrelec
SN74LS125AD 173 Buy Now »
EUR
0.500 0.500 0.410 0.410 0.410
RS Components
6632397 120 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
SN74LS125AD Contact ··
North Star Micro
SN74LS125AD Contact ··
Touchstone Systems
SN74LS125AD Contact Send RFQ »
Summit Electronics
SN74LS125AD Contact Send RFQ »
XS Micro
SN74LS125AD Contact ··
TransparentC
SN74LS125AD Contact Send RFQ »

Descriptions

Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOIC Tube
Avnet Europe
Quad 3-St Buffer SN74LS125AD
RS Components
Logic IC [Texas Instruments] SN74LS125AD Logic IC
Distrelec
NON INVERTING BUS BUFFER, SOIC-14
Farnell
Universal Bus Function IC; Logic Type:Bus Buffer; Logic Family:LS; Logic Base Number:74125; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14 ;RoHS Compliant: Yes
Newark
QUADRUPLE BUS BUFFER, SMD, 74LC125; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74LC125; IC Temperature Range:Commercial; Logic Function Number:74125; Logic IC Base Number:74125; Logic IC Family:LS; Logic IC Function:Quadruple Bus Buffers (3-State); Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Supply Voltage:5.25V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD
element14 APAC
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOIC Tube
Avnet
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOIC Tube
Chip One Stop Japan
IC BUS BUFF TRI-ST QD 14SOIC
Digi-Key
Quadruple Bus Buffers With 3-State Outputs 14-SOIC 0 to 70
Texas Instruments
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOIC Tube
Chip One Stop Global
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOIC Tube
North Star Micro
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOIC Tube
Avnet Asia

Technical Specifications

Lead-Free Status Lead Free
Mounting Type Surface Mount
Output Current Drive -108.333 µA
Propagation Delay Max (tpd) 18 ns
Number of Pins 14
Lifecycle Status Active
Number of Outputs 4
Quiescent Current 11 mA
Voltage Nodes 5 V
RoHS Compliant
Supply Voltage (DC) 4.75 V (min) - 5.25 V (max)
Packaging Tube
Number of Circuits 4
Number of Bits 4
REACH SVHC Compliance No SVHC
Case / Package / Footprint SOIC

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 5 years ago
Datasheet 23 pages 2 years ago
Datasheet 23 pages 4 years ago
Datasheet 21 pages 5 years ago
Datasheet 21 pages 8 years ago
Farnell
Datasheet 23 pages 11 months ago
Datasheet 23 pages 4 years ago
Newark
Datasheet 23 pages 2 years ago
Datasheet 23 pages 1 year ago
Datasheet 18 pages 14 years ago
Datasheet 23 pages 4 years ago
Allied Electronics
Datasheet 10 pages 14 years ago
iiiC
Datasheet 23 pages 4 years ago
element14
Datasheet 21 pages 5 years ago
Datasheet 21 pages 7 years ago
Datasheet 21 pages 8 years ago
Datasheet 20 pages 6 years ago
Digi-Key
Datasheet 9 pages 14 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74LS125AD
TEXAS SN74LS125AD
TEXAS INST SN74LS125AD
TEXAS INSTR SN74LS125AD
TEXAS INSTRUMENT SN74LS125AD
TEXAS INS SN74LS125AD
TEXAS INSTRUMENTS INC SN74LS125AD
TEX SN74LS125AD
TEXAS INSTRUMEN SN74LS125AD
TEXAS INSTRU SN74LS125AD
TI/NS SN74LS125AD
TEXINS SN74LS125AD
TEXAS INSTRUMENTS INCORPORATED SN74LS125AD
TEXASIN SN74LS125AD
Texas Instruments (TI) SN74LS125AD
TEAXS SN74LS125AD
TEXAS INTRUMENTS SN74LS125AD
TEXAS INSTRUM SN74LS125AD
TEXAS INSRUMENT SN74LS125AD
TEXAS IST SN74LS125AD
TI-PB SN74LS125AD
Texas Instruments Rfid Systems SN74LS125AD
TEXINST SN74LS125AD
TEXAS INSRUMENTS SN74LS125AD
TEXAS INTRUMENT SN74LS125AD
Texas Instr. SN74LS125AD
Texas Instruments Inc. SN74LS125AD

Search for other parts like SN74 »