Texas Instruments SN74LS122N

COMPLEMENTARY TTL Obsolete Monostable Monostable Multivibrator 0C~70C 28ns 400muA 8mA 4.69mm
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-400 µA
Independent Circuits1
Logic FunctionMultivibrator
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits2
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay56 ns
Quiescent Current6 mA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time56 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS122N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Datasheet22 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet25 pages8 years ago
Datasheet25 pages11 years ago
Newark
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Datasheet19 pages23 years ago
Datasheet25 pages9 years ago
Datasheet25 pages10 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
Rochester Electronics
Datasheet25 pages10 years ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet25 pages12 years ago
Sierra IC
Datasheet10 pages23 years ago

Inventory History

3 month trend:
-16.30%

Alternate Parts

Price @ 1000
$ 0.638
$ 0.62
$ 0.62
Stock
339,264
3,973
3,973
Authorized Distributors
5
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Multivibrator
Multivibrator
Multivibrator
Number of Circuits
1
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
56 ns
56 ns
56 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS122N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS122N provided by its distributors.

COMPLEMENTARY TTL Obsolete Monostable Monostable Multivibrator 0C~70C 28ns 400muA 8mA 4.69mm
Logic IC Operating temperature: 0...+70 °C Series: SN74LS122 Function: Monostable / Multivibrator Manufacturer: Texas Instruments Package: DIL-14 Technology: LS
IC, MULTIVIBRATOR, MONSTABLE; Logic Family / Base Number:74LS122; Multivibrator Type:Retriggerable Monostable; Output Current:8mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:DIP; No. of Pins:14Pins; Propagation Delay:23ns; Logic IC Family:74LS; Logic IC Base Number:74122; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (15-Jan-2018); Base Number:74122; Logic Function Number:74122; Logic IC Base Number:74122; Logic IC Function:Retriggerable Monostable Multivibrator; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.75V to 5.25V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS122 N
  • SN74LS122N .
  • SN74LS122N.
  • SN74LS122N..

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-400 µA
Independent Circuits1
Logic FunctionMultivibrator
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits2
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay56 ns
Quiescent Current6 mA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time56 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS122N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Datasheet22 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet25 pages8 years ago
Datasheet25 pages11 years ago
Newark
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Datasheet19 pages23 years ago
Datasheet25 pages9 years ago
Datasheet25 pages10 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
Rochester Electronics
Datasheet25 pages10 years ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet25 pages12 years ago
Sierra IC
Datasheet10 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago