Texas Instruments SN74LS11N

3-ch, 3-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-400 µA
Logic FunctionAND
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Output Current8 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits3
Number of Channels3
Number of Circuits3
Number of Elements3
Number of Gates3
Number of Input Lines3
Number of Inputs3
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay20 ns
Quiescent Current3.3 mA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationThrough Hole
Turn-On Delay Time20 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS11N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet17 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet15 pages16 years ago
Datasheet17 pages11 years ago
element14
Datasheet15 pages15 years ago
Farnell
Datasheet19 pages6 years ago
Datasheet15 pages14 years ago
DigiKey
Datasheet13 pages24 years ago
SHENGYU ELECTRONICS
Datasheet20 pages1 year ago
Newark
Datasheet17 pages8 years ago
Datasheet17 pages9 years ago
iiiC
Datasheet17 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-33.63%

Alternate Parts

Price @ 1000
$ 0.355
$ 0.446
$ 0.446
Stock
428,269
14,632
14,632
Authorized Distributors
6
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
3.3 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS11N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS11N provided by its distributors.

3-ch, 3-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-PDIP 0 to 70
Logic IC Gate Digital, AND, CH:3, IN:3, CMOS 74LS, 4.75-5.25V, 0+70 deg.C, THT, DIP14
LOGIC GATE; TTL; 14-LEAD PDIP; 7 V; 0.1 MA; 2 V; 0.8 V; 3.4 V (TYP.)
AND 74LS11 EAR99 74LS logic gate circuit 20ns @ 5V 15pF 5.08mm 400muA 8mA 2V
Logic IC Operating temperature: 0...+70 °C Series: SN74LS11 Function: Triple / 3-Input / Positive / AND Manufacturer: Texas Instruments Package: DIL-14 Technology: LS
IC, GATE; Logic Family / Base Number:74LS11; Logic Type:AND; Output Current:8mA; No. of Inputs:3; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74LS; Logic IC Base Number:7411; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (15-Jan-2018); Base Number:7411; Logic Function Number:7411; Logic IC Base Number:7411; Logic IC Function:Triple 3-Input Positive AND Gate; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.75V to 5.25V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS11 N
  • SN74LS11N .
  • SN74LS11N.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-400 µA
Logic FunctionAND
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Output Current8 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits3
Number of Channels3
Number of Circuits3
Number of Elements3
Number of Gates3
Number of Input Lines3
Number of Inputs3
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay20 ns
Quiescent Current3.3 mA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationThrough Hole
Turn-On Delay Time20 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS11N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet17 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet15 pages16 years ago
Datasheet17 pages11 years ago
element14
Datasheet15 pages15 years ago
Farnell
Datasheet19 pages6 years ago
Datasheet15 pages14 years ago
DigiKey
Datasheet13 pages24 years ago
SHENGYU ELECTRONICS
Datasheet20 pages1 year ago
Newark
Datasheet17 pages8 years ago
Datasheet17 pages9 years ago
iiiC
Datasheet17 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago