Texas Instruments SN74LS10N

Logic IC Gate Digital, NAND, CH: 3, IN: 3, CMOS 74LS, 4.75-5.25V, 0+70 deg.C, THT, DIP14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-400 µA
Logic FunctionNAND
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Output Current8 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits3
Number of Channels3
Number of Circuits3
Number of Elements3
Number of Gates3
Number of Input Lines3
Number of Inputs3
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay15 ns
Quiescent Current1.8 mA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationThrough Hole
Turn-On Delay Time5 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS10N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet19 pages8 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet17 pages16 years ago
Newark
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Datasheet14 pages20 years ago
Datasheet19 pages9 years ago
Datasheet18 pages11 years ago
Farnell
Datasheet20 pages6 years ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
LCSC
Datasheet21 pages1 year ago
TME
Datasheet19 pages8 years ago
Rochester Electronics
Datasheet6 pages10 years ago
iiiC
Datasheet18 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Sierra IC
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-68.71%

Alternate Parts

Price @ 1000
$ 0.334
$ 6.701
$ 0.34
Stock
394,862
21,390
188,747
Authorized Distributors
3
1
2
Case/Package
PDIP
CDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
-
3
Number of Inputs
3
-
-
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
8 mA
4 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Quiescent Current
1.8 mA
-
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS10N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS10N provided by its distributors.

Logic IC Gate Digital, NAND, CH:3, IN:3, CMOS 74LS, 4.75-5.25V, 0+70 deg.C, THT, DIP14
LOGIC GATE; NAND; PDIP; 7 V; 0.6 MA (TYP.) (HIGH), 1.8 MA (TYP.) (LOW); 2 V
3-ch, 3-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14
NAND Gate 3-Element 3-IN Bipolar 14-Pin PDIP Tube
4.75V~5.25V 3 15ns@5V,15pF NAND Gates PDIP-14 Gates ROHS
Triple Nand Gate, 3I/P, Dip-14; Logic Function:Nand Gate; No. Of Elements:Triple; No. Of Inputs:3Inputs; No. Of Pins:14Pins; Logic Case Style:Dip; Product Range:74Ls10; Logic Ic Family:74Ls; Supply Voltage Min:4.75V; Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS10N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS10 N
  • SN74LS10N .
  • SN74LS10N.
  • SN74LS10N..

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-400 µA
Logic FunctionNAND
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Output Current8 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits3
Number of Channels3
Number of Circuits3
Number of Elements3
Number of Gates3
Number of Input Lines3
Number of Inputs3
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay15 ns
Quiescent Current1.8 mA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationThrough Hole
Turn-On Delay Time5 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS10N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet19 pages8 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet17 pages16 years ago
Newark
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Datasheet14 pages20 years ago
Datasheet19 pages9 years ago
Datasheet18 pages11 years ago
Farnell
Datasheet20 pages6 years ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
LCSC
Datasheet21 pages1 year ago
TME
Datasheet19 pages8 years ago
Rochester Electronics
Datasheet6 pages10 years ago
iiiC
Datasheet18 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Sierra IC
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago