Texas Instruments SN74LS09N

Quad 2-input positive-AND gates with open collector outputs 14-PDIP 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
SN74LS09N 6,700 Buy Now »
USD
0.360 0.360
Avnet
SN74LS09N 270 Buy Now »
USD
0.847 0.770 0.588 0.588 0.588
Arrow
SN74LS09N 25 Buy Now »
USD
0.451 0.428 0.383 0.359 0.345
Digi-Key
296-3631-5-ND 1,268 Buy Now »
USD
0.950 0.850 0.662 0.432 0.369
TI store
SN74LS09N 101 Buy Now »
USD
1.01 0.890 0.710 0.340 0.340
Newark
60K6853 460 Buy Now »
USD
0.939 0.804 0.620 0.432 0.360
Chip One Stop Japan 2
C1S746202098600 25 Buy Now »
JPY
65.20 62.60 62.60 62.60
C1S746201295792 637 Buy Now »
JPY
2.50 2.41 2.41
Rochester Electronics
SN74LS09N 29,924 Buy Now »
USD
0.520 0.520 0.470 0.430 0.430
Mouser
595-SN74LS09N 914 Buy Now »
USD
0.940 0.806 0.619 0.432 0.368
Chip One Stop Global
C1S746201295792 33 Buy Now »
JPY
109.00 105.00 105.00 105.00
Farnell
1607822 460 Buy Now »
GBP
0.879 0.616 0.431 0.299 0.223
element14 APAC
1607822 480 Buy Now »
SGD
1.52 1.31 1.01 0.699 0.596
Avnet Europe
SN74LS09N 950 Buy Now »
EUR
0.653 0.475 0.373
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN74LS09N 675 Buy Now »
USD
0.144 0.144 0.144 0.144 0.144
Freelance Electronics
SN74LS09N 114 Buy Now »
USD
0.360 0.360 0.360 0.360 0.360
Quest
SN74LS09N 10 Buy Now »
USD
0.600 0.480 0.480 0.480 0.480
Area51
SN74LS09N 588 ··
USD
0.250 0.250 0.250 0.250 0.250
Express Electronics
SN74LS09N 80 Buy Now »
SPEC
SN74LS09N 150 ··
Panther Parts
SN74LS09N 443 Send RFQ »
STLAA.com
SN74LS09N 18 ··
Ewing Components
SN74LS09N 7,012 Send RFQ »
4 Star Electronics
SN74LS09N 23 Send RFQ »
Abacus Technologies
SN74LS09N 154 ··
GreenTree Electronics
SN74LS09N 825 Send RFQ »
TME
74LS09 276 Buy Now »
USD
0.601 0.486 0.486 0.486
Distrelec
SN74LS09N 59 Buy Now »
EUR
0.930 0.930 0.590 0.590 0.590
RS Components
305232 59 Buy Now »
GBP
0.600 0.530 0.470 0.350 0.350
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
SN74LS09N Contact Send RFQ »
Chip 1 Exchange
SN74LS09N Contact ··
Touchstone Systems
SN74LS09N Contact Send RFQ »
North Star Micro
SN74LS09N Contact ··

Descriptions

Quad 2i/p AND gate SN74LS09N DIP14
RS Components
Quad 2-input positive-AND gates with open collector outputs 14-PDIP 0 to 70
Texas Instruments
AND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Verical
IC: digital; Mounting: THT; Case: DIP14; Channels:4; Ga
TME
Logic IC [Texas Instruments] SN74LS09N Logic IC
Distrelec
AND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Avnet
AND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Chip One Stop Japan
AND Gate 4-Element 2-IN Bipolar 14-Pin PDIP
SPEC
AND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
North Star Micro
IC GATE AND 4CH 2-INP 14-DIP
Digi-Key
Logic - AND Gate IC; Logic Type:AND Gate; Logic Family:LS; Logic Base Number:7409; Package/Case:14-DIP; No. of Pins:14; Leaded Process Compatible:Yes; Supply Voltage Nom, Vcc:5V; Mounting Type:Through Hole; Series:74LS ;RoHS Compliant: Yes
Newark
IC, LOGIC, 74LS, AND GATE; Logic Type:AND; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7409; Logic IC Base Number:7409; Logic IC Family:LS; Logic IC Function:Quad 2-Input Positive AND Gate with Open Collector Output; Output Current Max:8mA; Package / Case:DIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole
element14 APAC
AND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Chip One Stop Global
IC, LOGIC, 74LS, AND GATE; Logic IC Function:Quad 2-Input Positive AND Gate with Open Collector Output; Logic IC Family:LS; Logic IC Base Number:7409; Max Output Current:8mA; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:DIP; Operating Temperature Range:0°C to +70°C; No. of Pins:14; Termination Type:Through Hole
Farnell

Technical Specifications

Propagation Delay Max (tpd) 35 ns
Voltage Nodes 5 V
Number of Gates 4
Lead-Free Status Lead Free
Mounting Type Through Hole
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 14
Packaging Tube
Lifecycle Status Active
Number of Bits 4
Supply Voltage (DC) 4.75 V (min) - 5.25 V (max)
Quiescent Current 4.4 mA
Case / Package / Footprint PDIP
Number of Circuits 4
Output Current 8 mA

Documents

Texas Instruments
Official datasheet
Datasheet 19 pages 1 year ago
Datasheet 17 pages 8 years ago
Technical Drawing 2 pages 12 years ago
Digi-Key
Datasheet 16 pages 18 years ago
Newark
Datasheet 20 pages 2 years ago
Datasheet 16 pages 18 years ago
Datasheet 20 pages 3 years ago
iiiC
Datasheet 19 pages 4 years ago
Farnell
Datasheet 17 pages 7 years ago
Datasheet 677 pages 7 years ago
Verical
Datasheet 17 pages 7 years ago
Datasheet 17 pages 7 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN74LS09N
TEXAS SN74LS09N
TEXAS INST SN74LS09N
TEXAS INSTR SN74LS09N
TEXAS INSTRUMENT SN74LS09N
TEXAS INS SN74LS09N
TEXAS INSTRUMENTS INC SN74LS09N
TEX SN74LS09N
TEXAS INSTRUMEN SN74LS09N
TEXAS INSTRU SN74LS09N
TI/NS SN74LS09N
TEXINS SN74LS09N
TEXAS INSTRUMENTS INCORPORATED SN74LS09N
TEXASIN SN74LS09N
Texas Instruments (TI) SN74LS09N
TEAXS SN74LS09N
TEXAS INTRUMENTS SN74LS09N
TEXAS INSTRUM SN74LS09N
TEXAS INSRUMENT SN74LS09N
TEXAS IST SN74LS09N
TI-PB SN74LS09N
Texas Instruments Rfid Systems SN74LS09N
TEXINST SN74LS09N
TEXAS INSRUMENTS SN74LS09N
TEXAS INTRUMENT SN74LS09N
Texas Instr. SN74LS09N
Texas Instruments Inc. SN74LS09N

Search for other parts like SN74 »