Texas Instruments SN74LS04D

HEX INVERTER Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-400 µA
Logic FunctionInverter
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Manufacturer Package IdentifierD(R-pdso-G14)
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay15 ns
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time15 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS04D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Newark
Datasheet23 pages12 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Augswan
Datasheet24 pages8 years ago
Farnell
Datasheet25 pages8 years ago
Datasheet19 pages20 years ago
Datasheet2 pages19 years ago
Upverter
Datasheet23 pages11 years ago
element14 APAC
Datasheet24 pages9 years ago
TME
Datasheet16 pages20 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
iiiC
Datasheet23 pages11 years ago
element14
Datasheet21 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages20 years ago

Inventory History

3 month trend:
+2.11%

Alternate Parts

Price @ 1000
$ 0.323
$ 0.269
$ 0.269
Stock
513,797
3,061,811
3,061,811
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Number of Outputs
-
-
-
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS04D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS04D provided by its distributors.

HEX INVERTER Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14
Inverter 6-Element Bipolar 14-Pin SOIC Tube
CIRCUIT; HEX INVERTERS; SOIC-D; 5 V; 2 V (MIN.); 0.8 V (MAX.); 3.4 V (TYP.)
Hex Inverter, Smd, 74Ls04, Soic14; Logic Family/Base Number:74Ls04; Logic Type:Inverter; Output Current:8Ma; No. Of Inputs:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS04D
Logic IC Operating temperature: 0...+70 °C Series: SN74LS04 Function: Hex / Inverter Manufacturer: Texas Instruments Package: SO-14 Technology: LS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS04D .
  • SN74LS04D ..
  • SN74LS04D.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-400 µA
Logic FunctionInverter
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Manufacturer Package IdentifierD(R-pdso-G14)
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay15 ns
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time15 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS04D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Newark
Datasheet23 pages12 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Augswan
Datasheet24 pages8 years ago
Farnell
Datasheet25 pages8 years ago
Datasheet19 pages20 years ago
Datasheet2 pages19 years ago
Upverter
Datasheet23 pages11 years ago
element14 APAC
Datasheet24 pages9 years ago
TME
Datasheet16 pages20 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
iiiC
Datasheet23 pages11 years ago
element14
Datasheet21 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago